Chauvin Arnoux Energy 3 Phase LCD Energy Meter

Технически документи
Спецификации
Series
ULYS
Display Type
LCD
Number Of Digits
8
Number of Phases
3
Pulse Output
Yes
Depth
65mm
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Meter Type
Digital
Measurement Range
0 → 9999999.9kWh
Minimum Measurement
0kWh
Approvals
EIA RS485, EN 50470-3, IEC 13757-1-2-3, IEC 62053-21, IEC 62053-23, MID
Страна на произход
France
Детайли за продукта
ULYS TD80 Energy Meter
The ULYS TD80 is an energy meter designed for energy management applications and is used locally on its own screen or remotely via integrated communication. It is quick and simple to program and is also available as a MID certified model.
Features and Benefits
4 DIN Modules
3 Phase with integrated communication
Direct inputs for current up to 80 A
Multiple measurements: U, V, I, PF, F
Cumulated total and partial energy indices according to tariff
Tariff change input (double tariff)
Connection error indicator
Pule output configurable for P, Q or S
Customisation of the meter display to fit your user profile
Built-in Ethernet, M-Bus or Modbus communication (depending on model)
MID Certified models available (124-2449, 124-2451 & 124-2453)
Lead-sealable terminal covers
€ 303,79
€ 303,79 Всеки (ex VAT)
1
€ 303,79
€ 303,79 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Series
ULYS
Display Type
LCD
Number Of Digits
8
Number of Phases
3
Pulse Output
Yes
Depth
65mm
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Meter Type
Digital
Measurement Range
0 → 9999999.9kWh
Minimum Measurement
0kWh
Approvals
EIA RS485, EN 50470-3, IEC 13757-1-2-3, IEC 62053-21, IEC 62053-23, MID
Страна на произход
France
Детайли за продукта
ULYS TD80 Energy Meter
The ULYS TD80 is an energy meter designed for energy management applications and is used locally on its own screen or remotely via integrated communication. It is quick and simple to program and is also available as a MID certified model.
Features and Benefits
4 DIN Modules
3 Phase with integrated communication
Direct inputs for current up to 80 A
Multiple measurements: U, V, I, PF, F
Cumulated total and partial energy indices according to tariff
Tariff change input (double tariff)
Connection error indicator
Pule output configurable for P, Q or S
Customisation of the meter display to fit your user profile
Built-in Ethernet, M-Bus or Modbus communication (depending on model)
MID Certified models available (124-2449, 124-2451 & 124-2453)
Lead-sealable terminal covers