Chauvin Arnoux Energy 3 Phase LCD Energy Meter

Технически документи
Спецификации
Series
ULYS
Display Type
LCD
Number Of Digits
8
Number of Phases
3
Pulse Output
Yes
Depth
65mm
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Meter Type
Digital
Approvals
EIA RS485, EN 50470-3, IEC 13757-1-2-3, IEC 62053-21, IEC 62053-23, MID
Minimum Measurement
0kWh
Measurement Range
0 → 9999999.9kWh
Страна на произход
France
Детайли за продукта
ULYS TDA80 Energy Meter
The ULYS TDA80 is an energy meter designed for energy management applications and is used locally or remotely via pulse outputs. It is quick and simple to program and is also available as a MID certified model.
Features and Benefits
4 DIN modules in size
LCD Backlit display
Direct inputs for current up to 80 A
3 Phase
Multiple measurements: U, V, I, PF, F
Tariff change input (double tariff)
2 Pulse outputs
Connection error indicator
Customisation of the display to fit your user profile
Communication via ULYSCOM communication modules
Automatic recognition of the associated communication module via an infrared link on side of meter
MID Certified model available (124-2447 only)
Lead-sealable terminal covers
€ 262,73
€ 262,73 Всеки (ex VAT)
1
€ 262,73
€ 262,73 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Series
ULYS
Display Type
LCD
Number Of Digits
8
Number of Phases
3
Pulse Output
Yes
Depth
65mm
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Meter Type
Digital
Approvals
EIA RS485, EN 50470-3, IEC 13757-1-2-3, IEC 62053-21, IEC 62053-23, MID
Minimum Measurement
0kWh
Measurement Range
0 → 9999999.9kWh
Страна на произход
France
Детайли за продукта
ULYS TDA80 Energy Meter
The ULYS TDA80 is an energy meter designed for energy management applications and is used locally or remotely via pulse outputs. It is quick and simple to program and is also available as a MID certified model.
Features and Benefits
4 DIN modules in size
LCD Backlit display
Direct inputs for current up to 80 A
3 Phase
Multiple measurements: U, V, I, PF, F
Tariff change input (double tariff)
2 Pulse outputs
Connection error indicator
Customisation of the display to fit your user profile
Communication via ULYSCOM communication modules
Automatic recognition of the associated communication module via an infrared link on side of meter
MID Certified model available (124-2447 only)
Lead-sealable terminal covers