Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

CH Products Wired PS/2 Trackball

Номер на артикул на RS: 464-6082Марка: CH Products№ по каталога на производителя: DT2253X30V00
brand-logo
Преглед на всички в Трекболове

Технически документи

Спецификации

Wired/Wireless

Wired

Ball Diameter

57mm

Connection Type

PS/2

Number of Buttons

4

Dimensions

139.7 x 127 x 68.5mm

Length

139.7mm

Width

127mm

Height

68.5mm

Страна на произход

United States

Детайли за продукта

Desktop Trackball

Accurate desktop trackball with smooth stainless steel shafts, five point encased ball bearings support, and a large 57mm thermoset phenolic ball. Providing accurate yet effortless precision designed to work in many desktop environments.

The DT225 trackball is designed for desktop applications requiring an ergonomic, space saving pointing device. Available in either black or grey, the DT225 is available in USB and PS/2 options. Widely used applications include graphic design, CAD/CAM workstations as well as PC gaming.

Ergonomic desktop design
2.25" diameter Thermoset phenolic ball
USB interface available
Environmental Protection Classification (IP Rating): contact factory

Reliable non-contacting optical encoders
Four distinct button inputs
Click and click lock inputs
Zero drift
Polished stainless steel shafts and encased stainless steel bearings
360° rotation
Supports PS/2 for PC's
FCC Approved: Class B, subpart J of part 15

Може да се интересувате от
APEM Wired USB Trackball
€ 362,55Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

CH Products Wired PS/2 Trackball

P.O.A.

CH Products Wired PS/2 Trackball
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
APEM Wired USB Trackball
€ 362,55Всеки (ex VAT)

Технически документи

Спецификации

Wired/Wireless

Wired

Ball Diameter

57mm

Connection Type

PS/2

Number of Buttons

4

Dimensions

139.7 x 127 x 68.5mm

Length

139.7mm

Width

127mm

Height

68.5mm

Страна на произход

United States

Детайли за продукта

Desktop Trackball

Accurate desktop trackball with smooth stainless steel shafts, five point encased ball bearings support, and a large 57mm thermoset phenolic ball. Providing accurate yet effortless precision designed to work in many desktop environments.

The DT225 trackball is designed for desktop applications requiring an ergonomic, space saving pointing device. Available in either black or grey, the DT225 is available in USB and PS/2 options. Widely used applications include graphic design, CAD/CAM workstations as well as PC gaming.

Ergonomic desktop design
2.25" diameter Thermoset phenolic ball
USB interface available
Environmental Protection Classification (IP Rating): contact factory

Reliable non-contacting optical encoders
Four distinct button inputs
Click and click lock inputs
Zero drift
Polished stainless steel shafts and encased stainless steel bearings
360° rotation
Supports PS/2 for PC's
FCC Approved: Class B, subpart J of part 15

Може да се интересувате от
APEM Wired USB Trackball
€ 362,55Всеки (ex VAT)