Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

2 leg chain lifting sling,13mm 18.2kg

Номер на артикул на RS: 674-184Марка: Certex Bridon Lifting Systems№ по каталога на производителя: TCAY130A001
Преглед на всички в Вериги

Технически документи

Спецификации

Детайли за продукта

RS Pro Chain Lifting Sling

RS Pro Chain lifting slings provides excellent shock absorption and good wear resistance with 2 and 4 leg load capacities. The chain slings are shot blasted, protected plus all self- coloured and include safety hooks. Various end fittings and sling types are available as are lengths and widths of the chain lifting slings

Features and Benefits:

Lifting sling, Chain sling
2 Leg and 4 Leg load capacity
Shock absorbing qualities
Good wear resistance
Protected
Shot blasted
Self-coloured
Safety hooks included
Supplied with a Test Certificate
Safety factor 4 to 1
Used for lifting heavy loads
Chains resist abrasions

Fittings and Type:

Hook to Eye end fittings
Bridle sling type

What Does WLL Mean?

WLL = Working Load Limit

2-Leg Safe Working Load WLL:

Stock number 0674178 – 4.5 t
Stock number 0674162 – 1.6 t

4-Leg Safe Working Load WLL:

Stock number 0674207 – 6.4 t
Stock number 0674190 – 3 t

Supplied with

Safety hooks and test certificate

Може да се интересувате от
RS PRO 2m Chain Sling Chain, 9t
€ 583,27Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

2 leg chain lifting sling,13mm 18.2kg

P.O.A.

2 leg chain lifting sling,13mm 18.2kg
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 2m Chain Sling Chain, 9t
€ 583,27Всеки (ex VAT)

Технически документи

Спецификации

Детайли за продукта

RS Pro Chain Lifting Sling

RS Pro Chain lifting slings provides excellent shock absorption and good wear resistance with 2 and 4 leg load capacities. The chain slings are shot blasted, protected plus all self- coloured and include safety hooks. Various end fittings and sling types are available as are lengths and widths of the chain lifting slings

Features and Benefits:

Lifting sling, Chain sling
2 Leg and 4 Leg load capacity
Shock absorbing qualities
Good wear resistance
Protected
Shot blasted
Self-coloured
Safety hooks included
Supplied with a Test Certificate
Safety factor 4 to 1
Used for lifting heavy loads
Chains resist abrasions

Fittings and Type:

Hook to Eye end fittings
Bridle sling type

What Does WLL Mean?

WLL = Working Load Limit

2-Leg Safe Working Load WLL:

Stock number 0674178 – 4.5 t
Stock number 0674162 – 1.6 t

4-Leg Safe Working Load WLL:

Stock number 0674207 – 6.4 t
Stock number 0674190 – 3 t

Supplied with

Safety hooks and test certificate

Може да се интересувате от
RS PRO 2m Chain Sling Chain, 9t
€ 583,27Всеки (ex VAT)