Технически документи
Спецификации
Brand
CeratechWired/Wireless
Wired
Connection Type
PS/2, USB
Mouse Type
Medical
Mouse Tracking Method
Optical
Mouse Buttons
5
Hand Orientation
Ambidextrous
Industrial Use
Yes
Scroll Wheel
Yes
Colour
White
Dimensions
158 x 68 x 42mm
Height
42mm
Length
159mm
Width
68mm
Страна на произход
China
Детайли за продукта
ACCURATUS AccuMed Mouse
The Accuratus AccuMed range of medical grade mice have our NANOARMOUR-2 dual layer antibacterial protection impregnated in the silicone and coated on the surface to aid in deactivating germs/build up of bacteria & virus's
Combo (USB & PS/2) interface
Full size mouse, designed for left or right handed use
5 button design, left, right, middle & up/down scroll click
Shaped to fit comfortably in your hand for ease of use
Buttons have a tactile feel to allow for comfortable use
The NANOARMOUR technology is made up using Silver nano particles
Passes the JIS Z 2801:2001 antimicrobial test standards
Designed so that there is no areas around keys that dirt and germs can collect
Easy to clean with a wet cloth or in water
Cable Length: 1.5m
DESIGNED FOR USE WITH: Microsoft Windows 7
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CeratechWired/Wireless
Wired
Connection Type
PS/2, USB
Mouse Type
Medical
Mouse Tracking Method
Optical
Mouse Buttons
5
Hand Orientation
Ambidextrous
Industrial Use
Yes
Scroll Wheel
Yes
Colour
White
Dimensions
158 x 68 x 42mm
Height
42mm
Length
159mm
Width
68mm
Страна на произход
China
Детайли за продукта
ACCURATUS AccuMed Mouse
The Accuratus AccuMed range of medical grade mice have our NANOARMOUR-2 dual layer antibacterial protection impregnated in the silicone and coated on the surface to aid in deactivating germs/build up of bacteria & virus's
Combo (USB & PS/2) interface
Full size mouse, designed for left or right handed use
5 button design, left, right, middle & up/down scroll click
Shaped to fit comfortably in your hand for ease of use
Buttons have a tactile feel to allow for comfortable use
The NANOARMOUR technology is made up using Silver nano particles
Passes the JIS Z 2801:2001 antimicrobial test standards
Designed so that there is no areas around keys that dirt and germs can collect
Easy to clean with a wet cloth or in water
Cable Length: 1.5m
DESIGNED FOR USE WITH: Microsoft Windows 7