Ceratech Upright Mouse 2 3 Button Wireless Upright Optical Mouse Black

Номер на артикул на RS: 841-8409Марка: Ceratech№ по каталога на производителя: MOU-UPRIGHT2RFBK
brand-logo
Преглед на всички в Мишки

Технически документи

Спецификации

Model

Upright Mouse 2

Wired/Wireless

Wireless

Connection Type

USB

Mouse Type

Upright

Mouse Tracking Method

Optical

Mouse Buttons

3

Hand Orientation

Right

Scroll Wheel

Yes

Colour

Black

Dimensions

120 x 70 x 68mm

Height

68mm

Length

120mm

Width

70mm

Страна на произход

China

Детайли за продукта

Accuratus Wireless Up Right 2 Mouse

The Accuratus Upright Mouse 2 is designed so that your arm is straight and wrist is in a natural position, allowing very comfortable use when working on a computer, a great help for users with arm, wrist and shoulder problems.

As more and more of us find ourselves glued to a desk for 8 hours or more each day, it's not surprising that an increasing number of us are showing symptoms of RSI (Repetitive Strain Injury) and aggravating hand and wrist pain such as carpal Tunnel Syndrome, two disorders that can be severely aggravated by a poorly laid out work station and the type of mouse used.

The Accuratus Upright Mouse can make dramatic improvements and ease painful or problematic symptoms in your hand, wrist, arm and shoulder. The mouse fits comfortably in your palm in an upright position and keeps the bones in your arm straight, eliminating the uncomfortable twisted position caused by standard mice. All the usual buttons are there, including a left/right click, and a scroll wheel for easy navigation of the internet and all your documents.

Wireless 2.4Ghz
1600 DPI
Ergonomic Design
2 x AAA Batteries required (Not included) (RS 744-2209)
Sleek modern design with gloss silver buttons
High resolution 1600dpi optical sensor
Smooth easy glide PTFE feet

Cordless

Може да се интересувате от

€ 57,69

€ 57,69 Всеки (ex VAT)

Ceratech Upright Mouse 2 3 Button Wireless Upright Optical Mouse Black

€ 57,69

€ 57,69 Всеки (ex VAT)

Ceratech Upright Mouse 2 3 Button Wireless Upright Optical Mouse Black

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Model

Upright Mouse 2

Wired/Wireless

Wireless

Connection Type

USB

Mouse Type

Upright

Mouse Tracking Method

Optical

Mouse Buttons

3

Hand Orientation

Right

Scroll Wheel

Yes

Colour

Black

Dimensions

120 x 70 x 68mm

Height

68mm

Length

120mm

Width

70mm

Страна на произход

China

Детайли за продукта

Accuratus Wireless Up Right 2 Mouse

The Accuratus Upright Mouse 2 is designed so that your arm is straight and wrist is in a natural position, allowing very comfortable use when working on a computer, a great help for users with arm, wrist and shoulder problems.

As more and more of us find ourselves glued to a desk for 8 hours or more each day, it's not surprising that an increasing number of us are showing symptoms of RSI (Repetitive Strain Injury) and aggravating hand and wrist pain such as carpal Tunnel Syndrome, two disorders that can be severely aggravated by a poorly laid out work station and the type of mouse used.

The Accuratus Upright Mouse can make dramatic improvements and ease painful or problematic symptoms in your hand, wrist, arm and shoulder. The mouse fits comfortably in your palm in an upright position and keeps the bones in your arm straight, eliminating the uncomfortable twisted position caused by standard mice. All the usual buttons are there, including a left/right click, and a scroll wheel for easy navigation of the internet and all your documents.

Wireless 2.4Ghz
1600 DPI
Ergonomic Design
2 x AAA Batteries required (Not included) (RS 744-2209)
Sleek modern design with gloss silver buttons
High resolution 1600dpi optical sensor
Smooth easy glide PTFE feet

Cordless

Може да се интересувате от