Ceratech Wired PS/2, USB Keyboard, QWERTY (Cyrillic), Black

Номер на артикул на RS: 841-8345Марка: Ceratech№ по каталога на производителя: KYBAC260UP-BKCY
brand-logo
Преглед на всички в Клавиатури

Технически документи

Спецификации

Wired/Wireless

Wired

Connection Type

PS/2, USB

Keyboard Type

Standard

Keyboard Layout

QWERTY (Cyrillic)

Colour

Black

Built-In USB Hub

No

Dimensions

456 x 168 x 40mm

Height

40mm

Width

456mm

Depth

168mm

Multimedia Keys

No

Страна на произход

China

Детайли за продукта

Accuratus 260 - Professional Computer Keyboard

The 260 is a firm favourite due to it's stylish looks, durability and positive feedback keys. In a full size layout with full height shaped keys on a contoured inclined base, the 260 provides hours of comfortable typing. Whether it be for home, office, school or elsewhere, you will not be disappointed with the Accuratus 260, the original and professional typing keyboard.

USB Interface
Black case and keycaps with white key legends
Laser etched key legends for long life and durability
Full height contoured keys for comfortable typing
Keycaps are finger tip shaped to allow for ease of use
Standard keyboard size
Full keyboard key layout with numeric keypad
Membrane key technology
Responsive tactile feedback keys
Fold out feet to provide keyboard tilt
Status LED's for Caps, Number & Scroll Lock)

Информацията за складовите наличности временно не е налична.

€ 38,97

€ 38,97 Всеки (ex VAT)

Ceratech Wired PS/2, USB Keyboard, QWERTY (Cyrillic), Black

€ 38,97

€ 38,97 Всеки (ex VAT)

Ceratech Wired PS/2, USB Keyboard, QWERTY (Cyrillic), Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Wired/Wireless

Wired

Connection Type

PS/2, USB

Keyboard Type

Standard

Keyboard Layout

QWERTY (Cyrillic)

Colour

Black

Built-In USB Hub

No

Dimensions

456 x 168 x 40mm

Height

40mm

Width

456mm

Depth

168mm

Multimedia Keys

No

Страна на произход

China

Детайли за продукта

Accuratus 260 - Professional Computer Keyboard

The 260 is a firm favourite due to it's stylish looks, durability and positive feedback keys. In a full size layout with full height shaped keys on a contoured inclined base, the 260 provides hours of comfortable typing. Whether it be for home, office, school or elsewhere, you will not be disappointed with the Accuratus 260, the original and professional typing keyboard.

USB Interface
Black case and keycaps with white key legends
Laser etched key legends for long life and durability
Full height contoured keys for comfortable typing
Keycaps are finger tip shaped to allow for ease of use
Standard keyboard size
Full keyboard key layout with numeric keypad
Membrane key technology
Responsive tactile feedback keys
Fold out feet to provide keyboard tilt
Status LED's for Caps, Number & Scroll Lock)