Centronic, OSD15-5T IR + Visible Light Si Photodiode, Through Hole TO-5

Номер на артикул на RS: 194-076Марка: Centronic№ по каталога на производителя: OSD15-5T
brand-logo
Преглед на всички в Фотодиоди

Технически документи

Спецификации

Spectrums Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

900nm

Package Type

TO-5

Mounting Type

Through Hole

Diode Material

Si

Minimum Wavelength Detected

430nm

Maximum Wavelength Detected

900nm

Peak Photo Sensitivity

0.21A/W

Shunt Resistance

200mΩ

Polarity

Reverse

Typical Rise Time

12ns

Series

5T

Страна на произход

United Kingdom

Детайли за продукта

5T Series Photodiodes

The 5T series, from Centronic, are a family of silicon photodetectors. They have a high blue sensitivity with high resistance and low dark leakage current. They offer photovoltaic or reverse bias operation modes for a lower capacitance.
The 5T photodetectors are ideal for applications with low light levels (430 to 900nm) and applications where a high signal to noise ratio is essential. They are ideal economical photodetectors for applications where high speed responses are not required.

Features of the 5T series silicon photodetectors:
Blue sensitive
Operating temperature: -25 to +75 °C
Active area: 1 to 300 mm²
Single elements, quadrants, linear arrays and matrix arrays

Photodiodes, Centronic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 19,72

€ 19,72 Всеки (ex VAT)

Centronic, OSD15-5T IR + Visible Light Si Photodiode, Through Hole TO-5

€ 19,72

€ 19,72 Всеки (ex VAT)

Centronic, OSD15-5T IR + Visible Light Si Photodiode, Through Hole TO-5

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 19,72
5 - 19€ 17,67
20 - 49€ 16,62
50 - 99€ 15,57
100+€ 14,12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Spectrums Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

900nm

Package Type

TO-5

Mounting Type

Through Hole

Diode Material

Si

Minimum Wavelength Detected

430nm

Maximum Wavelength Detected

900nm

Peak Photo Sensitivity

0.21A/W

Shunt Resistance

200mΩ

Polarity

Reverse

Typical Rise Time

12ns

Series

5T

Страна на произход

United Kingdom

Детайли за продукта

5T Series Photodiodes

The 5T series, from Centronic, are a family of silicon photodetectors. They have a high blue sensitivity with high resistance and low dark leakage current. They offer photovoltaic or reverse bias operation modes for a lower capacitance.
The 5T photodetectors are ideal for applications with low light levels (430 to 900nm) and applications where a high signal to noise ratio is essential. They are ideal economical photodetectors for applications where high speed responses are not required.

Features of the 5T series silicon photodetectors:
Blue sensitive
Operating temperature: -25 to +75 °C
Active area: 1 to 300 mm²
Single elements, quadrants, linear arrays and matrix arrays

Photodiodes, Centronic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от