Centronic, OSD1-5T IR + Visible Light Si Photodiode, Through Hole TO-18

Номер на артикул на RS: 846-761Марка: Centronic№ по каталога на производителя: OSD1-5T
brand-logo
Преглед на всички в Фотодиоди

Технически документи

Спецификации

Spectrums Detected

Infrared, Visible Light

Spectrum(s) Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

900nm

Package Type

TO-18

Amplifier Function

No

Mounting Type

Through Hole

Diode Material

Si

Minimum Wavelength Detected

430nm

Maximum Wavelength Detected

900nm

Peak Photo Sensitivity

0.21A/W

Series

5T

Shunt Resistance

1000mΩ

Polarity

Reverse

Typical Rise Time

7ns

Страна на произход

United Kingdom

Детайли за продукта

5T Series Photodiodes

The 5T series, from Centronic, are a family of silicon photodetectors. They have a high blue sensitivity with high resistance and low dark leakage current. They offer photovoltaic or reverse bias operation modes for a lower capacitance.
The 5T photodetectors are ideal for applications with low light levels (430 to 900nm) and applications where a high signal to noise ratio is essential. They are ideal economical photodetectors for applications where high speed responses are not required.

Features of the 5T series silicon photodetectors:
Blue sensitive
Operating temperature: -25 to +75 °C
Active area: 1 to 300 mm²
Single elements, quadrants, linear arrays and matrix arrays

Photodiodes, Centronic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 15,00

€ 15,00 Всеки (ex VAT)

Centronic, OSD1-5T IR + Visible Light Si Photodiode, Through Hole TO-18

€ 15,00

€ 15,00 Всеки (ex VAT)

Centronic, OSD1-5T IR + Visible Light Si Photodiode, Through Hole TO-18
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 15,00
5 - 9€ 12,13
10 - 24€ 9,13
25 - 49€ 8,84
50+€ 8,63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Spectrums Detected

Infrared, Visible Light

Spectrum(s) Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

900nm

Package Type

TO-18

Amplifier Function

No

Mounting Type

Through Hole

Diode Material

Si

Minimum Wavelength Detected

430nm

Maximum Wavelength Detected

900nm

Peak Photo Sensitivity

0.21A/W

Series

5T

Shunt Resistance

1000mΩ

Polarity

Reverse

Typical Rise Time

7ns

Страна на произход

United Kingdom

Детайли за продукта

5T Series Photodiodes

The 5T series, from Centronic, are a family of silicon photodetectors. They have a high blue sensitivity with high resistance and low dark leakage current. They offer photovoltaic or reverse bias operation modes for a lower capacitance.
The 5T photodetectors are ideal for applications with low light levels (430 to 900nm) and applications where a high signal to noise ratio is essential. They are ideal economical photodetectors for applications where high speed responses are not required.

Features of the 5T series silicon photodetectors:
Blue sensitive
Operating temperature: -25 to +75 °C
Active area: 1 to 300 mm²
Single elements, quadrants, linear arrays and matrix arrays

Photodiodes, Centronic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от