Технически документи
Спецификации
Brand
CentronicSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
850nm
Package Type
TO-18
Amplifier Function
No
Mounting Type
Through Hole
Number of Pins
3
Diode Material
Si
Length
4.7mm
Width
4.7mm
Height
5.17mm
Peak Photo Sensitivity
0.55A/W
Series
BPX65
Typical Rise Time
8ns
Страна на произход
United Kingdom
Детайли за продукта
BPX65 Series Photodiodes
The BPX65 series, from Centronic, are high speed detectors. They contain Centronic's 1mm² high speed, high sensitivity chip. There are a variety of packages available within the BPX65 series, making them ideal for fibre optic communication and encoder design applications.
Features of the BPX65 series:
High speed
High sensitivity
Active area: 1mm²
Variety of packages
IR Photodiodes, Centronic
€ 17,58
€ 17,58 Всеки (ex VAT)
1
€ 17,58
€ 17,58 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 17,58 |
5 - 9 | € 14,56 |
10 - 19 | € 13,08 |
20 - 49 | € 12,39 |
50+ | € 12,06 |
Технически документи
Спецификации
Brand
CentronicSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
850nm
Package Type
TO-18
Amplifier Function
No
Mounting Type
Through Hole
Number of Pins
3
Diode Material
Si
Length
4.7mm
Width
4.7mm
Height
5.17mm
Peak Photo Sensitivity
0.55A/W
Series
BPX65
Typical Rise Time
8ns
Страна на произход
United Kingdom
Детайли за продукта
BPX65 Series Photodiodes
The BPX65 series, from Centronic, are high speed detectors. They contain Centronic's 1mm² high speed, high sensitivity chip. There are a variety of packages available within the BPX65 series, making them ideal for fibre optic communication and encoder design applications.
Features of the BPX65 series:
High speed
High sensitivity
Active area: 1mm²
Variety of packages