Centronic, BPW21 Visible Light Si Photodiode, 55 °, Through Hole TO-5

Номер на артикул на RS: 303-719Марка: Centronic№ по каталога на производителя: BPW21
brand-logo
Преглед на всички в Фотодиоди

Технически документи

Спецификации

Spectrums Detected

Visible Light

Wavelength of Peak Sensitivity

560nm

Package Type

TO-5

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

460nm

Maximum Wavelength Detected

750nm

Length

9.5mm

Width

9.5mm

Height

3.7mm

Angle of Half Sensitivity

55 °

Peak Photo Sensitivity

0.34A/W

Series

BPW

Polarity

Forward

Typical Rise Time

1µs

Страна на произход

United Kingdom

Детайли за продукта

Photodiodes, Centronic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Centronic, BPW21 Visible Light Si Photodiode, 55 °, Through Hole TO-5

P.O.A.

Centronic, BPW21 Visible Light Si Photodiode, 55 °, Through Hole TO-5
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Spectrums Detected

Visible Light

Wavelength of Peak Sensitivity

560nm

Package Type

TO-5

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

460nm

Maximum Wavelength Detected

750nm

Length

9.5mm

Width

9.5mm

Height

3.7mm

Angle of Half Sensitivity

55 °

Peak Photo Sensitivity

0.34A/W

Series

BPW

Polarity

Forward

Typical Rise Time

1µs

Страна на произход

United Kingdom

Детайли за продукта

Photodiodes, Centronic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от