Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Celduc SWT Series Solid State Relay, 32 A Load, DIN Rail Mount, 530 V rms Load, 30 V Control

Номер на артикул на RS: 231-0797Марка: Celduc№ по каталога на производителя: SWT862030
brand-logo

Технически документи

Спецификации

Brand

Celduc

Maximum Load Current

32 A

Mounting Type

DIN Rail

Maximum Load Voltage

530 V rms

Maximum Control Voltage

30 V

Minimum Control Voltage

10V ac/dc

Switching Type

Zero Cross

Control Voltage Range

8.5 → 30 V

Range

SWT Ready to use

Minimum Load Current

5 mA

Number of Poles

3

Terminal Type

Screw

Output Device

Triac

Relay Type

Three Phase Solid State Contactor

Load Voltage Range

24 → 520V ac

Maximum Turn On Time

10ms

Series

SWT

Dimensions

110 x 100 x 177mm

Maximum Operating Temperature

+100°C

Depth

100mm

Height

177mm

Length

110mm

Operating Temperature Range

-40 → +100°C

Standards Met

CE

Minimum Operating Temperature

-40°C

Страна на произход

France

Детайли за продукта

Three-phase solid state relays with heatsink, SWT series

These relays feature a high level of immunity to outside interference, a very low off-state leakage current and a surge suppressor.

Standards

EN 60947-4-2 and EN 0947-1

Zero Voltage Relays

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Celduc SWT Series Solid State Relay, 32 A Load, DIN Rail Mount, 530 V rms Load, 30 V Control

P.O.A.

Celduc SWT Series Solid State Relay, 32 A Load, DIN Rail Mount, 530 V rms Load, 30 V Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Celduc

Maximum Load Current

32 A

Mounting Type

DIN Rail

Maximum Load Voltage

530 V rms

Maximum Control Voltage

30 V

Minimum Control Voltage

10V ac/dc

Switching Type

Zero Cross

Control Voltage Range

8.5 → 30 V

Range

SWT Ready to use

Minimum Load Current

5 mA

Number of Poles

3

Terminal Type

Screw

Output Device

Triac

Relay Type

Three Phase Solid State Contactor

Load Voltage Range

24 → 520V ac

Maximum Turn On Time

10ms

Series

SWT

Dimensions

110 x 100 x 177mm

Maximum Operating Temperature

+100°C

Depth

100mm

Height

177mm

Length

110mm

Operating Temperature Range

-40 → +100°C

Standards Met

CE

Minimum Operating Temperature

-40°C

Страна на произход

France

Детайли за продукта

Three-phase solid state relays with heatsink, SWT series

These relays feature a high level of immunity to outside interference, a very low off-state leakage current and a surge suppressor.

Standards

EN 60947-4-2 and EN 0947-1

Zero Voltage Relays

Може да се интересувате от