Технически документи
Спецификации
Brand
CelducMaximum Load Current
40 A
Mounting Type
Panel Mount
Maximum Load Voltage
510 V ac
Minimum Load Voltage
24 V ac
Minimum Control Voltage
3.5 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Cross
Control Voltage Range
3.5 → 32 V dc
Minimum Load Current
5 mA
Range
celpac Ready to use
Number of Poles
1
Terminal Type
Screw
Output Device
Thyristor
Relay Type
Single Phase Solid State Contactor
Maximum Turn On Time
10ms
Series
SUL8-SUM8
Load Voltage Range
24 → 510V ac
Dimensions
98 x 45 x 73.5mm
Height
73.5mm
Off State Leakage Current
1 mA
Length
98mm
Operating Temperature Range
-40 → +80°C
Standards Met
CE, cURus 100kA, EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Depth
45mm
Страна на произход
France
Детайли за продукта
Single Phase Solid State Relays, Celpac Series
Celduc range of compact solid state relays with integral heat sink for DIN Rail mounting.
Zero voltage switching
LED indication
DIN Rail mount
Zero Voltage Relays
€ 90,65
€ 90,65 Всеки (ex VAT)
1
€ 90,65
€ 90,65 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 90,65 |
5 - 9 | € 87,03 |
10+ | € 85,22 |
Технически документи
Спецификации
Brand
CelducMaximum Load Current
40 A
Mounting Type
Panel Mount
Maximum Load Voltage
510 V ac
Minimum Load Voltage
24 V ac
Minimum Control Voltage
3.5 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Cross
Control Voltage Range
3.5 → 32 V dc
Minimum Load Current
5 mA
Range
celpac Ready to use
Number of Poles
1
Terminal Type
Screw
Output Device
Thyristor
Relay Type
Single Phase Solid State Contactor
Maximum Turn On Time
10ms
Series
SUL8-SUM8
Load Voltage Range
24 → 510V ac
Dimensions
98 x 45 x 73.5mm
Height
73.5mm
Off State Leakage Current
1 mA
Length
98mm
Operating Temperature Range
-40 → +80°C
Standards Met
CE, cURus 100kA, EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Depth
45mm
Страна на произход
France
Детайли за продукта
Single Phase Solid State Relays, Celpac Series
Celduc range of compact solid state relays with integral heat sink for DIN Rail mounting.
Zero voltage switching
LED indication
DIN Rail mount