Celduc SOD Series Solid State Relay, 50 A Load, Panel Mount, 275 V Load, 30 V Control

Номер на артикул на RS: 499-0806Марка: Celduc№ по каталога на производителя: SOD845180
brand-logo

Технически документи

Спецификации

Brand

Celduc

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

275 V

Minimum Load Voltage

50 V ac

Maximum Control Voltage

30 V

Switching Type

Zero Cross

Range

okpac

Number of Poles

1

Terminal Type

Spring

Output Device

Thyristor

Relay Type

Diagnostic Solid State Relay

Maximum Turn On Time

10ms

Series

SOD

Load Voltage Range

50 → 265V ac

Operating Temperature Range

-40 → +100°C

Standards Met

CE, cURus 100kA, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Страна на произход

France

Детайли за продукта

Solid state relay with diagnostic output

Solid state power relay with charge, network and relay output diagnostics.
TMS2 technology thyristor output ensures longevity.
Input 7 → 30 Vdc with green LED control indicator.
N/C static state contact
Very low synchronism level.
Spring-technology pull-out input connectors.
Solid state relays must be mounted on a heatsink.

Standards

  EN60947-4-3

Instantaneous Switching

Информацията за складовите наличности временно не е налична.

€ 80,92

€ 80,92 Всеки (ex VAT)

Celduc SOD Series Solid State Relay, 50 A Load, Panel Mount, 275 V Load, 30 V Control

€ 80,92

€ 80,92 Всеки (ex VAT)

Celduc SOD Series Solid State Relay, 50 A Load, Panel Mount, 275 V Load, 30 V Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 80,92
5 - 9€ 77,68
10+€ 76,07

Технически документи

Спецификации

Brand

Celduc

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

275 V

Minimum Load Voltage

50 V ac

Maximum Control Voltage

30 V

Switching Type

Zero Cross

Range

okpac

Number of Poles

1

Terminal Type

Spring

Output Device

Thyristor

Relay Type

Diagnostic Solid State Relay

Maximum Turn On Time

10ms

Series

SOD

Load Voltage Range

50 → 265V ac

Operating Temperature Range

-40 → +100°C

Standards Met

CE, cURus 100kA, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Страна на произход

France

Детайли за продукта

Solid state relay with diagnostic output

Solid state power relay with charge, network and relay output diagnostics.
TMS2 technology thyristor output ensures longevity.
Input 7 → 30 Vdc with green LED control indicator.
N/C static state contact
Very low synchronism level.
Spring-technology pull-out input connectors.
Solid state relays must be mounted on a heatsink.

Standards

  EN60947-4-3

Instantaneous Switching