Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Celduc SO9 Series Solid State Relay, 90 A Load, Panel Mount, 600 V rms Load, 32 V Control

Номер на артикул на RS: 499-0503Марка: Celduc№ по каталога на производителя: SO967460
brand-logo

Технически документи

Спецификации

Brand

Celduc

Maximum Load Current

90 A

Mounting Type

Panel Mount

Maximum Load Voltage

600 V rms

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3.5 → 32 V dc

Minimum Load Current

5 mA

Range

okpac

Number of Poles

1

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Single Phase Solid State Relay

Load Voltage Range

24 → 600V ac

Maximum Turn On Time

10ms

Series

SO9

Dimensions

58.5 x 45 x 29mm

Depth

45mm

Length

58.5mm

Operating Temperature Range

-40 → +100°C

Standards Met

CE, VDE, cURus 100kA, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Height

29mm

Страна на произход

France

Детайли за продукта

Single-phase solid state relays, SO9 series

Synchronous solid state relay suited to most loads.
TMS2 technology thyristor output ensures longevity.
Voltage protection for input as well as output (VDR) for very high immunity to interference.
Wide control range: 20 → 265 Vac / dc with regulated control current.
Green LED input display.
Solid state relays must be mounted on a heatsink.

Standards

EN60947-4-3 and EN60950

Instantaneous Switching

Информацията за складовите наличности временно не е налична.

€ 59,32

€ 59,32 Всеки (ex VAT)

Celduc SO9 Series Solid State Relay, 90 A Load, Panel Mount, 600 V rms Load, 32 V Control

€ 59,32

€ 59,32 Всеки (ex VAT)

Celduc SO9 Series Solid State Relay, 90 A Load, Panel Mount, 600 V rms Load, 32 V Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 59,32
5 - 9€ 56,94
10+€ 55,75

Технически документи

Спецификации

Brand

Celduc

Maximum Load Current

90 A

Mounting Type

Panel Mount

Maximum Load Voltage

600 V rms

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3.5 → 32 V dc

Minimum Load Current

5 mA

Range

okpac

Number of Poles

1

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Single Phase Solid State Relay

Load Voltage Range

24 → 600V ac

Maximum Turn On Time

10ms

Series

SO9

Dimensions

58.5 x 45 x 29mm

Depth

45mm

Length

58.5mm

Operating Temperature Range

-40 → +100°C

Standards Met

CE, VDE, cURus 100kA, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Height

29mm

Страна на произход

France

Детайли за продукта

Single-phase solid state relays, SO9 series

Synchronous solid state relay suited to most loads.
TMS2 technology thyristor output ensures longevity.
Voltage protection for input as well as output (VDR) for very high immunity to interference.
Wide control range: 20 → 265 Vac / dc with regulated control current.
Green LED input display.
Solid state relays must be mounted on a heatsink.

Standards

EN60947-4-3 and EN60950

Instantaneous Switching