Celduc SO9 Series Solid State Relay, 60 A Load, Panel Mount, 280 V rms Load, 32 V Control

Номер на артикул на RS: 499-0474Марка: Celduc№ по каталога на производителя: SO945460
brand-logo

Технически документи

Спецификации

Brand

Celduc

Maximum Load Current

60 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

12 V ac

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Range

okpac

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Single Phase Solid State Relay

Maximum Turn On Time

10ms

Series

SO9

Load Voltage Range

12 → 280V ac

Dimensions

58.5 x 45 x 29mm

Height

29mm

Length

58.5mm

Operating Temperature Range

-40 → +100°C

Standards Met

CE, VDE, cURus 100kA, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Depth

45mm

Страна на произход

France

Детайли за продукта

Single-phase solid state relays, SO9 series

Synchronous solid state relay suited to most loads.
TMS2 technology thyristor output ensures longevity.
Voltage protection for input as well as output (VDR) for very high immunity to interference.
Wide control range: 20 → 265 Vac / dc with regulated control current.
Green LED input display.
Solid state relays must be mounted on a heatsink.

Standards

EN60947-4-3 and EN60950

Instantaneous Switching

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 45,68

€ 45,68 Всеки (ex VAT)

Celduc SO9 Series Solid State Relay, 60 A Load, Panel Mount, 280 V rms Load, 32 V Control

€ 45,68

€ 45,68 Всеки (ex VAT)

Celduc SO9 Series Solid State Relay, 60 A Load, Panel Mount, 280 V rms Load, 32 V Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 45,68
5 - 9€ 43,84
10+€ 42,95
Може да се интересувате от

Технически документи

Спецификации

Brand

Celduc

Maximum Load Current

60 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

12 V ac

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Range

okpac

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Single Phase Solid State Relay

Maximum Turn On Time

10ms

Series

SO9

Load Voltage Range

12 → 280V ac

Dimensions

58.5 x 45 x 29mm

Height

29mm

Length

58.5mm

Operating Temperature Range

-40 → +100°C

Standards Met

CE, VDE, cURus 100kA, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Depth

45mm

Страна на произход

France

Детайли за продукта

Single-phase solid state relays, SO9 series

Synchronous solid state relay suited to most loads.
TMS2 technology thyristor output ensures longevity.
Voltage protection for input as well as output (VDR) for very high immunity to interference.
Wide control range: 20 → 265 Vac / dc with regulated control current.
Green LED input display.
Solid state relays must be mounted on a heatsink.

Standards

EN60947-4-3 and EN60950

Instantaneous Switching

Може да се интересувате от