Celduc SO4 Series Solid State Relay, 50 A Load, Panel Mount, 480 V ac Load

Номер на артикул на RS: 666-4408Марка: Celduc№ по каталога на производителя: SO465420
brand-logo

Технически документи

Спецификации

Brand

Celduc

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

200 V ac

Switching Type

Analogue Control

Range

okpac

Number of Poles

1

Terminal Type

Spring

Output Device

Thyristor

Relay Type

Single Phase angle controller

Series

SO4

Load Voltage Range

200 → 480V ac

Maximum Turn On Time

20ms

Dimensions

45 x 58.2 x 27mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Depth

58.2mm

Operating Temperature Range

-40 → +100°C

Height

27mm

Length

45mm

Standards Met

CE, EAC, cURus

Страна на произход

France

Детайли за продукта

Regulator solid state relays

Solid state relays for controlling resistive load power via phase angle control.
Integrated varistors to protect against overvoltage.
Two spring-technology pull-out connectors.
Protection index: IP20.

Standards

EN 60947-4-3; EN 60950

Proportional and Power

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 173,64

€ 173,64 Всеки (ex VAT)

Celduc SO4 Series Solid State Relay, 50 A Load, Panel Mount, 480 V ac Load

€ 173,64

€ 173,64 Всеки (ex VAT)

Celduc SO4 Series Solid State Relay, 50 A Load, Panel Mount, 480 V ac Load
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 173,64
5 - 9€ 166,72
10+€ 163,21
Може да се интересувате от

Технически документи

Спецификации

Brand

Celduc

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

200 V ac

Switching Type

Analogue Control

Range

okpac

Number of Poles

1

Terminal Type

Spring

Output Device

Thyristor

Relay Type

Single Phase angle controller

Series

SO4

Load Voltage Range

200 → 480V ac

Maximum Turn On Time

20ms

Dimensions

45 x 58.2 x 27mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Depth

58.2mm

Operating Temperature Range

-40 → +100°C

Height

27mm

Length

45mm

Standards Met

CE, EAC, cURus

Страна на произход

France

Детайли за продукта

Regulator solid state relays

Solid state relays for controlling resistive load power via phase angle control.
Integrated varistors to protect against overvoltage.
Two spring-technology pull-out connectors.
Protection index: IP20.

Standards

EN 60947-4-3; EN 60950

Proportional and Power

Може да се интересувате от