Celduc SK Series Solid State Relay, 4 A Load, PCB Mount, 275 V ac Load, 30 V dc Control

Номер на артикул на RS: 231-0933Марка: Celduc№ по каталога на производителя: SKA20420
brand-logo

Технически документи

Спецификации

Brand

Celduc

Maximum Load Current

4 A

Mounting Type

PCB Mount

Maximum Load Voltage

275 V ac

Minimum Load Voltage

12 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

30 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 30 V dc

Range

SK

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

PCB Pin

Output Device

Triac

Relay Type

PCB Relay

Maximum Turn On Time

10ms

Series

SK

Load Voltage Range

12 → 275V ac

Dimensions

43.2 x 10.2 x 25mm

Height

25mm

Off State Leakage Current

0.1 mA

Length

43.2mm

Operating Temperature Range

-40 → +80°C

Standards Met

CE, VDE, EAC, cURus

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

10.2mm

Страна на произход

France

Детайли за продукта

PCB-mount vertical solid state relays

These relays feature a high level of immunity to outside interference, a very low off-state leakage current and a surge suppressor.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 28,39

€ 28,39 Всеки (ex VAT)

Celduc SK Series Solid State Relay, 4 A Load, PCB Mount, 275 V ac Load, 30 V dc Control

€ 28,39

€ 28,39 Всеки (ex VAT)

Celduc SK Series Solid State Relay, 4 A Load, PCB Mount, 275 V ac Load, 30 V dc Control

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 28,39
10 - 99€ 25,67
100+€ 20,18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Celduc

Maximum Load Current

4 A

Mounting Type

PCB Mount

Maximum Load Voltage

275 V ac

Minimum Load Voltage

12 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

30 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 30 V dc

Range

SK

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

PCB Pin

Output Device

Triac

Relay Type

PCB Relay

Maximum Turn On Time

10ms

Series

SK

Load Voltage Range

12 → 275V ac

Dimensions

43.2 x 10.2 x 25mm

Height

25mm

Off State Leakage Current

0.1 mA

Length

43.2mm

Operating Temperature Range

-40 → +80°C

Standards Met

CE, VDE, EAC, cURus

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

10.2mm

Страна на произход

France

Детайли за продукта

PCB-mount vertical solid state relays

These relays feature a high level of immunity to outside interference, a very low off-state leakage current and a surge suppressor.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от