Celduc SIT Series Solid State Relay, 22 A Load, DIN Rail Mount, 510 V ac Load, 240 V ac Control

Номер на артикул на RS: 702-6800Марка: Celduc№ по каталога на производителя: SIT865990
brand-logo

Технически документи

Спецификации

Brand

Celduc

Maximum Load Current

22 A

Mounting Type

DIN Rail

Maximum Load Voltage

510 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

90 V ac

Maximum Control Voltage

240 V ac

Switching Type

Zero Cross

Control Voltage Range

90 → 240 V ac

Range

celpac Ready to use

Minimum Load Current

3 mA

Number of Poles

3

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Three Phase Solid State Contactor

Maximum Turn On Time

30ms

Series

SIT

Load Voltage Range

24 → 510V ac

Dimensions

90 x 98 x 122mm

Height

122mm

Off State Leakage Current

1 mA

Length

90mm

Operating Temperature Range

-40 → +100°C

Standards Met

CE, cURus

Minimum Operating Temperature

-40°C

Depth

98mm

Maximum Operating Temperature

+100°C

Страна на произход

France

Детайли за продукта

SIT series 3-phase solid state relays

3-phase solid state relays with AC/DC control suited for all loads.
Feature a heat sink.
TMS technology thyristor output ensures longevity.
High immunity and output voltage protection using RC and varistor.
IP20 protection.

Standards

EN60947-4-3 (IEC947-4-3)
and EN60950 / VDE0805 (reinforced insulation) -UL-cUL

Instantaneous Switching

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Celduc SIT Series Solid State Relay, 22 A Load, DIN Rail Mount, 510 V ac Load, 240 V ac Control

P.O.A.

Celduc SIT Series Solid State Relay, 22 A Load, DIN Rail Mount, 510 V ac Load, 240 V ac Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Celduc

Maximum Load Current

22 A

Mounting Type

DIN Rail

Maximum Load Voltage

510 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

90 V ac

Maximum Control Voltage

240 V ac

Switching Type

Zero Cross

Control Voltage Range

90 → 240 V ac

Range

celpac Ready to use

Minimum Load Current

3 mA

Number of Poles

3

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Three Phase Solid State Contactor

Maximum Turn On Time

30ms

Series

SIT

Load Voltage Range

24 → 510V ac

Dimensions

90 x 98 x 122mm

Height

122mm

Off State Leakage Current

1 mA

Length

90mm

Operating Temperature Range

-40 → +100°C

Standards Met

CE, cURus

Minimum Operating Temperature

-40°C

Depth

98mm

Maximum Operating Temperature

+100°C

Страна на произход

France

Детайли за продукта

SIT series 3-phase solid state relays

3-phase solid state relays with AC/DC control suited for all loads.
Feature a heat sink.
TMS technology thyristor output ensures longevity.
High immunity and output voltage protection using RC and varistor.
IP20 protection.

Standards

EN60947-4-3 (IEC947-4-3)
and EN60950 / VDE0805 (reinforced insulation) -UL-cUL

Instantaneous Switching

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от