Celduc SIL4-SIM4 Series Solid State Relay, 32 A Load, DIN Rail Mount, 450 V ac Load, 10 V dc Control

Номер на артикул на RS: 917-4715Марка: Celduc№ по каталога на производителя: SIM465000
brand-logo

Технически документи

Спецификации

Brand

Celduc

Maximum Load Current

32 A

Mounting Type

DIN Rail

Maximum Load Voltage

450 V ac

Minimum Load Voltage

160 V ac

Maximum Control Voltage

10 V dc

Minimum Control Voltage

0 V dc

Switching Type

Analogue Control

Control Voltage Range

0 → 10 V dc

Range

SIM

Minimum Load Current

100 mA

Number of Poles

1

Terminal Type

Plug In

Output Device

Thyristor

Relay Type

AC

Load Voltage Range

160 → 450V ac

Maximum Turn On Time

15ms

Series

SIL4-SIM4

Dimensions

45 x 116 x 80mm

Maximum Operating Temperature

+70°C

Depth

116mm

Height

80mm

Off State Leakage Current

5 mA

Length

45mm

Operating Temperature Range

-20 → +70°C

Special Features

Green LED Visualization on The Input, Relay without Trimmer

Standards Met

CE

Minimum Operating Temperature

-20°C

Страна на произход

France

Детайли за продукта

Regulator solid state relays

Solid state relays for controlling resistive load power via phase angle control.
Integrated varistors to protect against overvoltage.
Two spring-technology pull-out connectors.
Protection index: IP20.

Standards

EN 60947-4-3; EN 60950

Proportional and Power

Информацията за складовите наличности временно не е налична.

€ 269,30

€ 269,30 Всеки (ex VAT)

Celduc SIL4-SIM4 Series Solid State Relay, 32 A Load, DIN Rail Mount, 450 V ac Load, 10 V dc Control

€ 269,30

€ 269,30 Всеки (ex VAT)

Celduc SIL4-SIM4 Series Solid State Relay, 32 A Load, DIN Rail Mount, 450 V ac Load, 10 V dc Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 269,30
5 - 9€ 258,55
10+€ 253,15

Технически документи

Спецификации

Brand

Celduc

Maximum Load Current

32 A

Mounting Type

DIN Rail

Maximum Load Voltage

450 V ac

Minimum Load Voltage

160 V ac

Maximum Control Voltage

10 V dc

Minimum Control Voltage

0 V dc

Switching Type

Analogue Control

Control Voltage Range

0 → 10 V dc

Range

SIM

Minimum Load Current

100 mA

Number of Poles

1

Terminal Type

Plug In

Output Device

Thyristor

Relay Type

AC

Load Voltage Range

160 → 450V ac

Maximum Turn On Time

15ms

Series

SIL4-SIM4

Dimensions

45 x 116 x 80mm

Maximum Operating Temperature

+70°C

Depth

116mm

Height

80mm

Off State Leakage Current

5 mA

Length

45mm

Operating Temperature Range

-20 → +70°C

Special Features

Green LED Visualization on The Input, Relay without Trimmer

Standards Met

CE

Minimum Operating Temperature

-20°C

Страна на произход

France

Детайли за продукта

Regulator solid state relays

Solid state relays for controlling resistive load power via phase angle control.
Integrated varistors to protect against overvoltage.
Two spring-technology pull-out connectors.
Protection index: IP20.

Standards

EN 60947-4-3; EN 60950

Proportional and Power