Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Celduc SGT 2G Series Solid State Relay, 75 A Load, Panel Mount, 520 V ac Load, 255V ac/dc Control

Номер на артикул на RS: 173-7267Марка: Celduc№ по каталога на производителя: SGT8678500
brand-logo

Технически документи

Спецификации

Brand

Celduc

Maximum Load Current

75 A

Mounting Type

Panel Mount

Maximum Load Voltage

520 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

255V ac/dc

Minimum Control Voltage

24V ac/dc

Switching Type

Zero Cross

Control Voltage Range

24 → 255V ac/dc

Range

cel3pac

Minimum Load Current

5 mA

Number of Poles

3

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Solid State Relay

Series

SGT 2G

Maximum Turn On Time

1/2 cycle

Load Voltage Range

24 → 520V ac

Dimensions

100 x 34.7 x 76.5mm

Minimum Operating Temperature

-40°C

Height

76.5mm

Maximum Operating Temperature

+85°C

Off State Leakage Current

1 mA

Length

100mm

Operating Temperature Range

-40 → +85°C

Depth

34.7mm

Special Features

Direct Copper Bonding (DCB) Technology, Zero Cross

Standards Met

CE, EAC, cURus

Страна на произход

France

Информацията за складовите наличности временно не е налична.

€ 224,52

€ 224,52 Всеки (ex VAT)

Celduc SGT 2G Series Solid State Relay, 75 A Load, Panel Mount, 520 V ac Load, 255V ac/dc Control

€ 224,52

€ 224,52 Всеки (ex VAT)

Celduc SGT 2G Series Solid State Relay, 75 A Load, Panel Mount, 520 V ac Load, 255V ac/dc Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Celduc

Maximum Load Current

75 A

Mounting Type

Panel Mount

Maximum Load Voltage

520 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

255V ac/dc

Minimum Control Voltage

24V ac/dc

Switching Type

Zero Cross

Control Voltage Range

24 → 255V ac/dc

Range

cel3pac

Minimum Load Current

5 mA

Number of Poles

3

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Solid State Relay

Series

SGT 2G

Maximum Turn On Time

1/2 cycle

Load Voltage Range

24 → 520V ac

Dimensions

100 x 34.7 x 76.5mm

Minimum Operating Temperature

-40°C

Height

76.5mm

Maximum Operating Temperature

+85°C

Off State Leakage Current

1 mA

Length

100mm

Operating Temperature Range

-40 → +85°C

Depth

34.7mm

Special Features

Direct Copper Bonding (DCB) Technology, Zero Cross

Standards Met

CE, EAC, cURus

Страна на произход

France