Celduc SGR Series Solid State Relay, 16 A Load, Panel Mount, 520 V ac Load, 30 V dc Control

Номер на артикул на RS: 225-9908Марка: Celduc№ по каталога на производителя: SGR8671510
brand-logo

Технически документи

Спецификации

Brand

Celduc

Maximum Load Current

16 A

Mounting Type

Panel Mount

Maximum Load Voltage

520 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

30 V dc

Minimum Control Voltage

12 V dc

Switching Type

Zero Cross

Control Voltage Range

12 → 30 V dc

Range

cel3pac

Minimum Load Current

5 mA

Number of Poles

3

Terminal Type

Screw

Output Device

Thyristor

Relay Type

AC Motor Reverser

Series

SGR

Maximum Turn On Time

1/2 cycle

Load Voltage Range

24 → 520V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Off State Leakage Current

1 mA

Operating Temperature Range

-40 → +100°C

Standards Met

CE, EAC, cURus

Страна на произход

France

Информацията за складовите наличности временно не е налична.

€ 284,16

€ 284,16 Всеки (ex VAT)

Celduc SGR Series Solid State Relay, 16 A Load, Panel Mount, 520 V ac Load, 30 V dc Control

€ 284,16

€ 284,16 Всеки (ex VAT)

Celduc SGR Series Solid State Relay, 16 A Load, Panel Mount, 520 V ac Load, 30 V dc Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Celduc

Maximum Load Current

16 A

Mounting Type

Panel Mount

Maximum Load Voltage

520 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

30 V dc

Minimum Control Voltage

12 V dc

Switching Type

Zero Cross

Control Voltage Range

12 → 30 V dc

Range

cel3pac

Minimum Load Current

5 mA

Number of Poles

3

Terminal Type

Screw

Output Device

Thyristor

Relay Type

AC Motor Reverser

Series

SGR

Maximum Turn On Time

1/2 cycle

Load Voltage Range

24 → 520V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Off State Leakage Current

1 mA

Operating Temperature Range

-40 → +100°C

Standards Met

CE, EAC, cURus

Страна на произход

France