Celduc SG4 Series Solid State Relay, 40 A Load, Panel Mount, 460 V rms Load, 10 V dc Control

Номер на артикул на RS: 231-1043Марка: Celduc№ по каталога на производителя: SG464020
brand-logo

Технически документи

Спецификации

Brand

Celduc

Maximum Load Current

40 A

Mounting Type

Panel Mount

Maximum Load Voltage

460 V rms

Minimum Load Voltage

200 V ac

Minimum Control Voltage

0 V

Maximum Control Voltage

10 V dc

Switching Type

Phase Angle

Control Voltage Range

0 → 10 V dc

Range

SG4

Minimum Load Current

10 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Single Phase angle controller

Maximum Turn On Time

10ms

Series

SG4

Load Voltage Range

200 → 400V ac

Dimensions

100 x 73.5 x 39.5mm

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

73.5mm

Height

39.5mm

Off State Leakage Current

5 mA

Length

100mm

Operating Temperature Range

-40 → +85°C

Страна на произход

France

Детайли за продукта

Phase Angle and Frequency Burst Regulators

SG5 relays with proportional control have an analogue input isolated from the mains allowing a proportional variation of the operating duty cycle at this input through the generation of frequency bursts.
Applications: heating regulation.- Ve = 0 V → t/T = 0%
- Ve = 5 V → t/T = 50%
- Ve = 10 V → t/T = 100%.

The SG4 models have an analogue input isolated from the mains allowing a proportional variation at this input of the switching instant on the sine wave.
Applications: motor speed variation, dimmable lighting.
Specific documentation available on request.

Proportional and Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 294,20

€ 294,20 Всеки (ex VAT)

Celduc SG4 Series Solid State Relay, 40 A Load, Panel Mount, 460 V rms Load, 10 V dc Control

€ 294,20

€ 294,20 Всеки (ex VAT)

Celduc SG4 Series Solid State Relay, 40 A Load, Panel Mount, 460 V rms Load, 10 V dc Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 294,20
5 - 9€ 282,41
10+€ 276,54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Celduc

Maximum Load Current

40 A

Mounting Type

Panel Mount

Maximum Load Voltage

460 V rms

Minimum Load Voltage

200 V ac

Minimum Control Voltage

0 V

Maximum Control Voltage

10 V dc

Switching Type

Phase Angle

Control Voltage Range

0 → 10 V dc

Range

SG4

Minimum Load Current

10 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Single Phase angle controller

Maximum Turn On Time

10ms

Series

SG4

Load Voltage Range

200 → 400V ac

Dimensions

100 x 73.5 x 39.5mm

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

73.5mm

Height

39.5mm

Off State Leakage Current

5 mA

Length

100mm

Operating Temperature Range

-40 → +85°C

Страна на произход

France

Детайли за продукта

Phase Angle and Frequency Burst Regulators

SG5 relays with proportional control have an analogue input isolated from the mains allowing a proportional variation of the operating duty cycle at this input through the generation of frequency bursts.
Applications: heating regulation.- Ve = 0 V → t/T = 0%
- Ve = 5 V → t/T = 50%
- Ve = 10 V → t/T = 100%.

The SG4 models have an analogue input isolated from the mains allowing a proportional variation at this input of the switching instant on the sine wave.
Applications: motor speed variation, dimmable lighting.
Specific documentation available on request.

Proportional and Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от