Celduc SCM Series Solid State Relay, 30 A Load, Panel Mount, 200 V dc Load, 32 V dc Control

Номер на артикул на RS: 499-0834Марка: Celduc№ по каталога на производителя: SCM030200
brand-logo

Технически документи

Спецификации

Brand

Celduc

Maximum Load Current

30 A

Mounting Type

Panel Mount

Maximum Load Voltage

200 V dc

Minimum Load Voltage

2 V dc

Minimum Control Voltage

4.5 V dc

Maximum Control Voltage

32 V dc

Switching Type

DC

Control Voltage Range

4.5 → 32 V dc

Range

SCM

Minimum Load Current

0 A

Number of Poles

1

Terminal Type

Screw

Output Device

MOSFET

Relay Type

DC Solid State Relay

Maximum Turn On Time

10 μs

Series

SCM

Load Voltage Range

2 → 200V dc

Dimensions

58.2 x 44.5 x 28mm

Height

28mm

Off State Leakage Current

100 μA

Length

58.2mm

Operating Temperature Range

-40 → +90°C

Standards Met

CE, EAC, cURus

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Depth

44.5mm

Страна на произход

France

Детайли за продукта

SCM solid state relays for direct current

Latest MOSFET technology generation
Ultra low on-state resistance
Ultra low output leakage current
Low control current consumption
Triggered control input to avoid linear control risks
Low conducted and radiated disturbances

Standards

IEC 60947-1

Instantaneous Switching

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 221,38

€ 221,38 Всеки (ex VAT)

Celduc SCM Series Solid State Relay, 30 A Load, Panel Mount, 200 V dc Load, 32 V dc Control

€ 221,38

€ 221,38 Всеки (ex VAT)

Celduc SCM Series Solid State Relay, 30 A Load, Panel Mount, 200 V dc Load, 32 V dc Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 221,38
5 - 9€ 212,53
10+€ 208,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Celduc

Maximum Load Current

30 A

Mounting Type

Panel Mount

Maximum Load Voltage

200 V dc

Minimum Load Voltage

2 V dc

Minimum Control Voltage

4.5 V dc

Maximum Control Voltage

32 V dc

Switching Type

DC

Control Voltage Range

4.5 → 32 V dc

Range

SCM

Minimum Load Current

0 A

Number of Poles

1

Terminal Type

Screw

Output Device

MOSFET

Relay Type

DC Solid State Relay

Maximum Turn On Time

10 μs

Series

SCM

Load Voltage Range

2 → 200V dc

Dimensions

58.2 x 44.5 x 28mm

Height

28mm

Off State Leakage Current

100 μA

Length

58.2mm

Operating Temperature Range

-40 → +90°C

Standards Met

CE, EAC, cURus

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Depth

44.5mm

Страна на произход

France

Детайли за продукта

SCM solid state relays for direct current

Latest MOSFET technology generation
Ultra low on-state resistance
Ultra low output leakage current
Low control current consumption
Triggered control input to avoid linear control risks
Low conducted and radiated disturbances

Standards

IEC 60947-1

Instantaneous Switching

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от