Celduc Reed Switch Cylindrical 100V, NO, 300 mA

Номер на артикул на RS: 499-0929Марка: Celduc№ по каталога на производителя: PT121220
brand-logo

Технически документи

Спецификации

Brand

Celduc

Switch Shape

Cylindrical

Normal State Configuration

NO

Terminal Type

Cable

Maximum Current

300 mA

Maximum ac Voltage

100V

Maximum dc Voltage

100V

Switching Frequency

100 Hz

Total Length

2033.3mm

Length

33.3mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Dimensions

M12 x 33.3 mm

Страна на произход

France

Детайли за продукта

PTI series magnetic sensor

Magnetic proximity sensor with Reed switch and M8 thermoplastic housing.
2-metre output cable.
Detection distance up to 19 mm.
LED displays operating status.

Може да се интересувате от
Celduc M12 Magnet for Use with PTE/PTI2
€ 10,22Всеки (ex VAT)

P.O.A.

Celduc Reed Switch Cylindrical 100V, NO, 300 mA

P.O.A.

Celduc Reed Switch Cylindrical 100V, NO, 300 mA

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Celduc M12 Magnet for Use with PTE/PTI2
€ 10,22Всеки (ex VAT)

Технически документи

Спецификации

Brand

Celduc

Switch Shape

Cylindrical

Normal State Configuration

NO

Terminal Type

Cable

Maximum Current

300 mA

Maximum ac Voltage

100V

Maximum dc Voltage

100V

Switching Frequency

100 Hz

Total Length

2033.3mm

Length

33.3mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Dimensions

M12 x 33.3 mm

Страна на произход

France

Детайли за продукта

PTI series magnetic sensor

Magnetic proximity sensor with Reed switch and M8 thermoplastic housing.
2-metre output cable.
Detection distance up to 19 mm.
LED displays operating status.

Може да се интересувате от
Celduc M12 Magnet for Use with PTE/PTI2
€ 10,22Всеки (ex VAT)