Технически документи
Спецификации
Brand
CelducSwitch Shape
Rectangular
Normal State Configuration
NO
Terminal Type
Shielded cable
Maximum DC Voltage
200V
Contact Resistance
100mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Страна на произход
France
Детайли за продукта
PL Series Magnetic Proximity Sensors
Celduc PL series magnetic proximity sensors with 1NO rhodium contact. The flange mounting sensors are suitable for both general purpose and industrial use. It is also used extensively in all automation applications of the manufacturing sector.
Celduc Magnetic Proximity Sensors
€ 44,90
€ 44,90 Всеки (ex VAT)
1
€ 44,90
€ 44,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 44,90 |
5 - 9 | € 43,11 |
10+ | € 42,20 |
Технически документи
Спецификации
Brand
CelducSwitch Shape
Rectangular
Normal State Configuration
NO
Terminal Type
Shielded cable
Maximum DC Voltage
200V
Contact Resistance
100mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Страна на произход
France
Детайли за продукта
PL Series Magnetic Proximity Sensors
Celduc PL series magnetic proximity sensors with 1NO rhodium contact. The flange mounting sensors are suitable for both general purpose and industrial use. It is also used extensively in all automation applications of the manufacturing sector.