Celduc PCB Mount Reed Relay, 5V dc Coil, SPST, 100V dc Max, 380Ω

Номер на артикул на RS: 178-2652Марка: Celduc№ по каталога на производителя: D71A2110
brand-logo
Преглед на всички в Рид релета

Технически документи

Спецификации

Brand

Celduc

Contact Configuration

SPST

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Voltage DC

100V dc

Maximum Switching Voltage (DC)

100V dc

Coil Resistance

380Ω

Length

19.1mm

Height

5.5mm

Depth

6.6mm

Dimensions

19.1 x 6.6 x 5.5mm

Isolation Coil To Contact

750V ac

Life

10000000 (Electrical) cycles, 1000000000 (Mechanical) cycles

Maximum Switching Power AC

10VA

Operating Temperature Range

-40 → +85°C

Terminal Type

Through Hole

Contact Material

Rhodium

Contact Resistance

150 mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Time Including Bounce

1ms

Maximum Switching Power DC

10 W

Maximum Switching Power (AC)

10VA

Страна на произход

France

Детайли за продукта

Reed relay - D71A series

Reed relay in DIP enclosure.
Over-moulding identical to that of the integrated circuits.
N/O contact.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,38

€ 5,38 Всеки (ex VAT)

Celduc PCB Mount Reed Relay, 5V dc Coil, SPST, 100V dc Max, 380Ω

€ 5,38

€ 5,38 Всеки (ex VAT)

Celduc PCB Mount Reed Relay, 5V dc Coil, SPST, 100V dc Max, 380Ω
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 5,38
25 - 99€ 5,11
100 - 249€ 4,71
250 - 499€ 4,20
500+€ 4,00
Може да се интересувате от

Технически документи

Спецификации

Brand

Celduc

Contact Configuration

SPST

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Voltage DC

100V dc

Maximum Switching Voltage (DC)

100V dc

Coil Resistance

380Ω

Length

19.1mm

Height

5.5mm

Depth

6.6mm

Dimensions

19.1 x 6.6 x 5.5mm

Isolation Coil To Contact

750V ac

Life

10000000 (Electrical) cycles, 1000000000 (Mechanical) cycles

Maximum Switching Power AC

10VA

Operating Temperature Range

-40 → +85°C

Terminal Type

Through Hole

Contact Material

Rhodium

Contact Resistance

150 mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Time Including Bounce

1ms

Maximum Switching Power DC

10 W

Maximum Switching Power (AC)

10VA

Страна на произход

France

Детайли за продукта

Reed relay - D71A series

Reed relay in DIP enclosure.
Over-moulding identical to that of the integrated circuits.
N/O contact.

Може да се интересувате от