Celduc Plug In Reed Relay, 24V dc Coil, SPST, 100V dc Max, 2150Ω

Номер на артикул на RS: 178-2725Марка: Celduc№ по каталога на производителя: D31A7100
brand-logo
Преглед на всички в Рид релета

Технически документи

Спецификации

Brand

Celduc

Contact Configuration

SPST

Coil Voltage

24V dc

Mounting Type

Plug In

Maximum Switching Voltage AC

100V ac

Maximum Switching Voltage (AC)

100V ac

Maximum Switching Voltage DC

100V dc

Maximum Switching Voltage (DC)

100V dc

Coil Resistance

2150Ω

Length

19.1mm

Height

6.8mm

Depth

7.85mm

Dimensions

19.1 x 7.85 x 6.8mm

Isolation Coil To Contact

1.4kV dc

Life

1000000 (Electrical) cycles

Maximum Switching Power AC

10VA

Operating Temperature Range

-40 → +70°C

Terminal Type

Through Hole

Contact Material

Rhodium

Contact Resistance

150 mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Operating Time Including Bounce

1ms

Maximum Switching Power DC

10 W

Страна на произход

France

Детайли за продукта

Celduc Reed Relays

Reed relay in DIP package
Over-moulding identical to that of the integrated circuits

Информацията за складовите наличности временно не е налична.

€ 4,66

€ 4,66 Всеки (ex VAT)

Celduc Plug In Reed Relay, 24V dc Coil, SPST, 100V dc Max, 2150Ω

€ 4,66

€ 4,66 Всеки (ex VAT)

Celduc Plug In Reed Relay, 24V dc Coil, SPST, 100V dc Max, 2150Ω
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 4,66
25 - 99€ 4,46
100 - 249€ 4,15
250 - 499€ 3,67
500+€ 3,55

Технически документи

Спецификации

Brand

Celduc

Contact Configuration

SPST

Coil Voltage

24V dc

Mounting Type

Plug In

Maximum Switching Voltage AC

100V ac

Maximum Switching Voltage (AC)

100V ac

Maximum Switching Voltage DC

100V dc

Maximum Switching Voltage (DC)

100V dc

Coil Resistance

2150Ω

Length

19.1mm

Height

6.8mm

Depth

7.85mm

Dimensions

19.1 x 7.85 x 6.8mm

Isolation Coil To Contact

1.4kV dc

Life

1000000 (Electrical) cycles

Maximum Switching Power AC

10VA

Operating Temperature Range

-40 → +70°C

Terminal Type

Through Hole

Contact Material

Rhodium

Contact Resistance

150 mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Operating Time Including Bounce

1ms

Maximum Switching Power DC

10 W

Страна на произход

France

Детайли за продукта

Celduc Reed Relays

Reed relay in DIP package
Over-moulding identical to that of the integrated circuits