Технически документи
Спецификации
Brand
CEJNAir Inlet BSP
1/4in
Working Pressure
16bar
Type
Air Blow Gun
Model Number
208
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Страна на произход
Sweden
Детайли за продукта
Blow Gun (Series 208)
High blowing force
Easily regulated infinite blow
Valve package allowing gun to handle both air and non-explosive liquids
Left and right hand operated
Lightweight design
Hook for easy storage and hanging
Ergonomic Acetalplastic handle designed to shield against cold air flow
Airflow: 500l/min
€ 24,56
€ 24,56 Всеки (ex VAT)
1
€ 24,56
€ 24,56 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
CEJNAir Inlet BSP
1/4in
Working Pressure
16bar
Type
Air Blow Gun
Model Number
208
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Страна на произход
Sweden
Детайли за продукта
Blow Gun (Series 208)
High blowing force
Easily regulated infinite blow
Valve package allowing gun to handle both air and non-explosive liquids
Left and right hand operated
Lightweight design
Hook for easy storage and hanging
Ergonomic Acetalplastic handle designed to shield against cold air flow
Airflow: 500l/min