Технически документи
Спецификации
Brand
CEJNThreaded Connection
R 1/2 Male
Coupling Gender
Male
Thread Size
1/2in
Coupling Type
Quick Connect Coupling Plug
Manufacturer Series
410
Connection Type
Threaded
Material
Steel
Thread Gender
Male
Thread Standard
R
Maximum Operating Pressure
16bar
Finish
Zinc Plated
Minimum Operating Temperature
-20°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+100°C
Страна на произход
Sweden
Детайли за продукта
CEJN 410 Series, 10.4mm Flow Diameter
CEJN Euro standard series 410 couplings are designed with a high-flow valve. They are easy-to-handle, can be one-hand operated and offer a long service life. The series 410 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury. Full automatic operation ensures easy handling. The vented safety version complies with ISO Standard 4414 and EN 983.
Nominal Flow Diameter 10.4mm
Strong and durable
Easy to connect
Available in standard and safety versions
Two stage safety types
Interchanges with Rectus 27 series
Zinc-plated steel body material
NBR seal material
Standards
The vented safety version complies with ISO Standard 4414 and EN 983
Euro Standard
€ 11,26
€ 11,26 Всеки (ex VAT)
1
€ 11,26
€ 11,26 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 11,26 |
5 - 9 | € 10,80 |
10 - 24 | € 10,55 |
25+ | € 10,31 |
Технически документи
Спецификации
Brand
CEJNThreaded Connection
R 1/2 Male
Coupling Gender
Male
Thread Size
1/2in
Coupling Type
Quick Connect Coupling Plug
Manufacturer Series
410
Connection Type
Threaded
Material
Steel
Thread Gender
Male
Thread Standard
R
Maximum Operating Pressure
16bar
Finish
Zinc Plated
Minimum Operating Temperature
-20°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+100°C
Страна на произход
Sweden
Детайли за продукта
CEJN 410 Series, 10.4mm Flow Diameter
CEJN Euro standard series 410 couplings are designed with a high-flow valve. They are easy-to-handle, can be one-hand operated and offer a long service life. The series 410 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury. Full automatic operation ensures easy handling. The vented safety version complies with ISO Standard 4414 and EN 983.
Nominal Flow Diameter 10.4mm
Strong and durable
Easy to connect
Available in standard and safety versions
Two stage safety types
Interchanges with Rectus 27 series
Zinc-plated steel body material
NBR seal material
Standards
The vented safety version complies with ISO Standard 4414 and EN 983