Технически документи
Спецификации
Brand
CEJNThreaded Connection
Rc 3/8 Female
Coupling Gender
Female
Thread Size
3/8in
Manufacturer Series
315
Connection Type
Threaded
Material
Brass, Steel
Thread Gender
Female
Thread Standard
Rc
Maximum Operating Pressure
16 bar
Finish
Zinc Plated
Minimum Operating Temperature
-20°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+100°C
Страна на произход
Sweden
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CEJNThreaded Connection
Rc 3/8 Female
Coupling Gender
Female
Thread Size
3/8in
Manufacturer Series
315
Connection Type
Threaded
Material
Brass, Steel
Thread Gender
Female
Thread Standard
Rc
Maximum Operating Pressure
16 bar
Finish
Zinc Plated
Minimum Operating Temperature
-20°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+100°C
Страна на произход
Sweden