CEJN Steel Male Pneumatic Quick Connect Coupling, 10mm Hose Barb

Номер на артикул на RS: 497-760Марка: CEJN№ по каталога на производителя: 103105004
brand-logo

Технически документи

Спецификации

Brand

CEJN

Coupling Gender

Male

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

310

Connection Type

Hose Barb

Hose Barb Connection

10mm

Material

Steel

Maximum Operating Pressure

16bar

Finish

Zinc Plated

Minimum Operating Temperature

-20°C

Seal Material

Nitrile Rubber

Maximum Operating Temperature

+100°C

Страна на произход

Sweden

Детайли за продукта

CEJN 310 Series, 5.3mm Flow Diameter

CEJN series 310 offers a range of easy-to-grip couplings. Male threads on the couplings and nipples feature pre-applied thread sealant. The Series 310 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury.

Nominal Flow Diameter 5.3 mm
Low connection force
Available in standard and safety versions
Two stage safety types
Fully automatic operation ensures easy handling
Interchanges with US Mil C 4109 1/4in. & Rectus 23//24
Zinc-plated steel body material
NBR seal material

Standards

A-A 59439 (former U.S standard MIL C 4109 1/4in.) vented safety version complies to ISO standard 4414 and EN 983

Interchanges to other Brand Profiles

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,73

€ 5,73 Всеки (ex VAT)

CEJN Steel Male Pneumatic Quick Connect Coupling, 10mm Hose Barb

€ 5,73

€ 5,73 Всеки (ex VAT)

CEJN Steel Male Pneumatic Quick Connect Coupling, 10mm Hose Barb
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 5,73
5 - 9€ 5,47
10 - 24€ 5,35
25+€ 5,24
Може да се интересувате от

Технически документи

Спецификации

Brand

CEJN

Coupling Gender

Male

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

310

Connection Type

Hose Barb

Hose Barb Connection

10mm

Material

Steel

Maximum Operating Pressure

16bar

Finish

Zinc Plated

Minimum Operating Temperature

-20°C

Seal Material

Nitrile Rubber

Maximum Operating Temperature

+100°C

Страна на произход

Sweden

Детайли за продукта

CEJN 310 Series, 5.3mm Flow Diameter

CEJN series 310 offers a range of easy-to-grip couplings. Male threads on the couplings and nipples feature pre-applied thread sealant. The Series 310 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury.

Nominal Flow Diameter 5.3 mm
Low connection force
Available in standard and safety versions
Two stage safety types
Fully automatic operation ensures easy handling
Interchanges with US Mil C 4109 1/4in. & Rectus 23//24
Zinc-plated steel body material
NBR seal material

Standards

A-A 59439 (former U.S standard MIL C 4109 1/4in.) vented safety version complies to ISO standard 4414 and EN 983

Interchanges to other Brand Profiles

Може да се интересувате от