Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Catu MS-152 Phase Rotation Tester, 60Hz Max, 400V Max with RS Calibration

Номер на артикул на RS: 253-7443Марка: Catu№ по каталога на производителя: MS-153
brand-logo

Технически документи

Спецификации

Brand

Catu

Connection Type

Test Probe

Overvoltage Category

CAT III 400V

Calibrated

RSCAL

Dimensions

100 x 60 x 25mm

Weight

100g

Height

25mm

Length

100mm

Maximum Frequency

60Hz

Width

60mm

Model Number p

MS-152

Minimum Frequency

50 Hz

Minimum Voltage

90V

Maximum Voltage

400V

Страна на произход

France

Детайли за продукта

Phase order indicator

Rotating fields indicated via LED.
Rotation direction indicated by "OK" and "Reverse" arrows.
Fault detection LEDs for connection errors, cut or absent phase or neutral amongst the phases.

Application

• Phase rotation indicator activated from 85 V.
• Signaling via the successive lighting of diodes symbolising rotation.
• Works on generating unit.

Features

The diodes indicate :
o clockwise rotation: mark with arrow OK,
o Anti clockwise rotation indicated by the red arrow "INVERSE"
o Fault: the DEFECT diode (DEFAUT) indicates an error of connection such as the cut or absence of phase or the presence of neutral between phases

Composition

• 3 probes IP2X with retractable protector with 1.20 m flexible cable.
• 2 crocodile clamps.
• 1 carrying bag with stray.

Информацията за складовите наличности временно не е налична.

€ 329,96

€ 329,96 Всеки (ex VAT)

Catu MS-152 Phase Rotation Tester, 60Hz Max, 400V Max with RS Calibration

Calibration type

€ 329,96

€ 329,96 Всеки (ex VAT)

Catu MS-152 Phase Rotation Tester, 60Hz Max, 400V Max with RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Catu

Connection Type

Test Probe

Overvoltage Category

CAT III 400V

Calibrated

RSCAL

Dimensions

100 x 60 x 25mm

Weight

100g

Height

25mm

Length

100mm

Maximum Frequency

60Hz

Width

60mm

Model Number p

MS-152

Minimum Frequency

50 Hz

Minimum Voltage

90V

Maximum Voltage

400V

Страна на произход

France

Детайли за продукта

Phase order indicator

Rotating fields indicated via LED.
Rotation direction indicated by "OK" and "Reverse" arrows.
Fault detection LEDs for connection errors, cut or absent phase or neutral amongst the phases.

Application

• Phase rotation indicator activated from 85 V.
• Signaling via the successive lighting of diodes symbolising rotation.
• Works on generating unit.

Features

The diodes indicate :
o clockwise rotation: mark with arrow OK,
o Anti clockwise rotation indicated by the red arrow "INVERSE"
o Fault: the DEFECT diode (DEFAUT) indicates an error of connection such as the cut or absence of phase or the presence of neutral between phases

Composition

• 3 probes IP2X with retractable protector with 1.20 m flexible cable.
• 2 crocodile clamps.
• 1 carrying bag with stray.