Catu Clear Flip Up PC Face Shield with Brow Guard , Resistant To Electric Arc, High Speed Particles, Impact

Номер на артикул на RS: 135-3874Марка: Catu№ по каталога на производителя: MO-286
brand-logo
Преглед на всички в Щитове за лице

Технически документи

Спецификации

Brand

Catu

Resistant To

Electric Arc, High Speed Particles, Impact

Guard Type

Brow

UV Protection

Yes

Flip Up

Yes

Anti-Fog

Yes

Body Colour

Black

Length

205mm

Shield Colour

Clear

Shield Material

PC

Lens Colour

Clear

Sweatband

Yes

Application

Electrician

Детайли за продукта

Arc Flash Face Shield CL1 with Headband

The CATU Arc Flash Face Shield is complete with a headband and the face shield can be used without a helmet. The shield protects your face and forehead from Arc flashes, electrical short circuits plus, has a protection of GS-ET_29 class 1. The complete unit is quickly and easily mounted to the head with quick head fit ratchet adjustment and has no metal parts. The face shield is made from polycarbonate and is anti-mist and anti-scratch treated. Your face is protected from solid particles to B level resisting a steel ball impact of 6 mm at 120 m/s. The shield and headband are comfortable and safe to wear and the visor can be worn in a flip up position.

Application

• Protective face shield against thermal effect of short-circuit electric arcs.
• To wear without helmet.
• Head adjustment by a ratchet.

Features and Benefits

• Face shield with headband
• Protects from arc flashes and short circuit electrical contact – Class 1 GS-ET-29
• No metallic parts
• Polycarbonate face shield
• Solid particle protection – B level
• Impact resistant to 6 mm steel ball at 120 m/s
• Arc UV protection level 2
• Quick fit head adjustment
• Ratchet system
• Anti- mist
• Anti-scratch
• Visor can be worn up or down
• Can with worn with or without a safety helmet
• Stable
• Safe
• Comfortable
• Life cycle indoors 2 years, outdoors 1 year
• Anti-scratch and anti-fogging treatments.
• Screen height: 20,5 cm.

Marking

Shell: CATU 166 8 B CE 1883
Eye shade: 2C-1.2 CATU1B 8-1-0 3 CE 1883

Standards

EN 166, EN 170, GS-ET-29, ANSI Z87.1

Може да се интересувате от
Catu PC Face Shield
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 133,08

€ 133,08 Всеки (ex VAT)

Catu Clear Flip Up PC Face Shield with Brow Guard , Resistant To Electric Arc, High Speed Particles, Impact

€ 133,08

€ 133,08 Всеки (ex VAT)

Catu Clear Flip Up PC Face Shield with Brow Guard , Resistant To Electric Arc, High Speed Particles, Impact
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Catu PC Face Shield
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Catu

Resistant To

Electric Arc, High Speed Particles, Impact

Guard Type

Brow

UV Protection

Yes

Flip Up

Yes

Anti-Fog

Yes

Body Colour

Black

Length

205mm

Shield Colour

Clear

Shield Material

PC

Lens Colour

Clear

Sweatband

Yes

Application

Electrician

Детайли за продукта

Arc Flash Face Shield CL1 with Headband

The CATU Arc Flash Face Shield is complete with a headband and the face shield can be used without a helmet. The shield protects your face and forehead from Arc flashes, electrical short circuits plus, has a protection of GS-ET_29 class 1. The complete unit is quickly and easily mounted to the head with quick head fit ratchet adjustment and has no metal parts. The face shield is made from polycarbonate and is anti-mist and anti-scratch treated. Your face is protected from solid particles to B level resisting a steel ball impact of 6 mm at 120 m/s. The shield and headband are comfortable and safe to wear and the visor can be worn in a flip up position.

Application

• Protective face shield against thermal effect of short-circuit electric arcs.
• To wear without helmet.
• Head adjustment by a ratchet.

Features and Benefits

• Face shield with headband
• Protects from arc flashes and short circuit electrical contact – Class 1 GS-ET-29
• No metallic parts
• Polycarbonate face shield
• Solid particle protection – B level
• Impact resistant to 6 mm steel ball at 120 m/s
• Arc UV protection level 2
• Quick fit head adjustment
• Ratchet system
• Anti- mist
• Anti-scratch
• Visor can be worn up or down
• Can with worn with or without a safety helmet
• Stable
• Safe
• Comfortable
• Life cycle indoors 2 years, outdoors 1 year
• Anti-scratch and anti-fogging treatments.
• Screen height: 20,5 cm.

Marking

Shell: CATU 166 8 B CE 1883
Eye shade: 2C-1.2 CATU1B 8-1-0 3 CE 1883

Standards

EN 166, EN 170, GS-ET-29, ANSI Z87.1

Може да се интересувате от
Catu PC Face Shield
P.O.A.Всеки (ex VAT)