Технически документи
Спецификации
Brand
CATSeries
Spiro
Gender
Men
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Type
Ankle Boots
Colour
Brown
Safety Toe
Yes
Safety Toe Type
Steel
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Resistant To
Hot Contact, Slip
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Upper Material
Nubuck
Sole Material
Rubber
Страна на произход
China
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
CATSeries
Spiro
Gender
Men
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Type
Ankle Boots
Colour
Brown
Safety Toe
Yes
Safety Toe Type
Steel
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Resistant To
Hot Contact, Slip
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Upper Material
Nubuck
Sole Material
Rubber
Страна на произход
China