Технически документи
Спецификации
Brand
CATSeries
Premier
Gender
Men
Shoe Size EU
46
Shoe Size UK
12
Colour
Honey Reset
Safety Toe
Yes
Safety Toe Type
Composite
Closure Type
Lace Up
Water Resistant
Yes
Additional Safety Features
HRO
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather, Nubuck Leather
Страна на произход
Bangladesh
€ 221,92
€ 221,92 1 Pair (ex VAT)
1
€ 221,92
€ 221,92 1 Pair (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CATSeries
Premier
Gender
Men
Shoe Size EU
46
Shoe Size UK
12
Colour
Honey Reset
Safety Toe
Yes
Safety Toe Type
Composite
Closure Type
Lace Up
Water Resistant
Yes
Additional Safety Features
HRO
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather, Nubuck Leather
Страна на произход
Bangladesh