Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Castrol magna BD68 Oil Lubricant 20 L Tin

Номер на артикул на RS: 463-3632Марка: Castrol№ по каталога на производителя: 6240 2800

Технически документи

Спецификации

Brand

Castrol

Trade Name

magna BD68

Lubricant Type

Oil

Package Type

Tin

Package Size

20 L

Application

Tools

Страна на произход

United Kingdom

Детайли за продукта

Castrol Magna BDX68

Highly refined mineral oils with additive treatment to enhance performance
High resistance to oxidation and emulsification under service conditions
Follows MTRIA preferred machine tool oils concept as specified by BS5063, ISO 3498
Ideally suited for wick, drip feed and other small volume feed systems
Typical applications are machine tools and slideways
Operating temperature: -10 to +120°C
Supplied in 5 litre and 20 litre tins

Slideway Lubricant Spray

Specially designed to overcome “stickslip” phenomena and provide smooth and precise movement of machine tool slideways, collets and chucks.
The extreme pressure agents and anti-wear additives reduce wear, while the adhesive qualities of the lubricant reduce draining to a minimum, ensuring effective performance over a long period of time.

Информацията за складовите наличности временно не е налична.

P.O.A.

Castrol magna BD68 Oil Lubricant 20 L Tin

P.O.A.

Castrol magna BD68 Oil Lubricant 20 L Tin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Castrol

Trade Name

magna BD68

Lubricant Type

Oil

Package Type

Tin

Package Size

20 L

Application

Tools

Страна на произход

United Kingdom

Детайли за продукта

Castrol Magna BDX68

Highly refined mineral oils with additive treatment to enhance performance
High resistance to oxidation and emulsification under service conditions
Follows MTRIA preferred machine tool oils concept as specified by BS5063, ISO 3498
Ideally suited for wick, drip feed and other small volume feed systems
Typical applications are machine tools and slideways
Operating temperature: -10 to +120°C
Supplied in 5 litre and 20 litre tins

Slideway Lubricant Spray

Specially designed to overcome “stickslip” phenomena and provide smooth and precise movement of machine tool slideways, collets and chucks.
The extreme pressure agents and anti-wear additives reduce wear, while the adhesive qualities of the lubricant reduce draining to a minimum, ensuring effective performance over a long period of time.