Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Castrol Hydraulic Fluid 6167 2800, 20 L, ISO Grade 32

Номер на артикул на RS: 463-3610Марка: Castrol№ по каталога на производителя: 6167 2800

Технически документи

Спецификации

Brand

Castrol

Size

20 L

ISO Grade

32

Страна на произход

United Kingdom

Детайли за продукта

Castrol Hyspin® AWS

Castrol Hyspin® AWS is a high quality solvent-refined mineral oil based hydraulic fluid, treated to inhibit oxidation, foaming, and corrosion. Castrol Hyspin® contains anti-wear additives for use in high-rated hydraulic pumps and motors, and meets the requirements of all major hydraulic component manufacturers. Hyspin® offers a long oil life due to its excellent thermal stability and resistance to oxidation. Good water tolerance and demulsification characteristics allowing rapid separation of condensation and/or water contamination.

Може да се интересувате от
Castrol 5 L Oil and for Industrial Machinery
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 211,02

€ 211,02 Всеки (ex VAT)

Castrol Hydraulic Fluid 6167 2800, 20 L, ISO Grade 32

€ 211,02

€ 211,02 Всеки (ex VAT)

Castrol Hydraulic Fluid 6167 2800, 20 L, ISO Grade 32
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Castrol 5 L Oil and for Industrial Machinery
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Castrol

Size

20 L

ISO Grade

32

Страна на произход

United Kingdom

Детайли за продукта

Castrol Hyspin® AWS

Castrol Hyspin® AWS is a high quality solvent-refined mineral oil based hydraulic fluid, treated to inhibit oxidation, foaming, and corrosion. Castrol Hyspin® contains anti-wear additives for use in high-rated hydraulic pumps and motors, and meets the requirements of all major hydraulic component manufacturers. Hyspin® offers a long oil life due to its excellent thermal stability and resistance to oxidation. Good water tolerance and demulsification characteristics allowing rapid separation of condensation and/or water contamination.

Може да се интересувате от
Castrol 5 L Oil and for Industrial Machinery
P.O.A.Всеки (ex VAT)