Castrol aircol PD compressor oil,46ISO
Технически документи
Спецификации
Brand
CastrolДетайли за продукта
Castrol Aircol PD
Highly refined mineral oil based compressor oil for use in the lubrication of both reciprocating and rotary air compressors. Due to the excellent oxidation resistance and four carbon forming techniques they meet the DIN51506 VD-L classification for compressors having air discharge temperatures of up to 220°C. Can be used in certain screw compressors where drive between the screws is transmitted by the rotor faces themselves.
Made from base oil of low carbon forming tendancy
Contains high performance anti-oxidants
Excellent water separation characteristics
Fully inhibited against corrosion, when used in humid conditions
Dispenser size: 20 litres
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CastrolДетайли за продукта
Castrol Aircol PD
Highly refined mineral oil based compressor oil for use in the lubrication of both reciprocating and rotary air compressors. Due to the excellent oxidation resistance and four carbon forming techniques they meet the DIN51506 VD-L classification for compressors having air discharge temperatures of up to 220°C. Can be used in certain screw compressors where drive between the screws is transmitted by the rotor faces themselves.
Made from base oil of low carbon forming tendancy
Contains high performance anti-oxidants
Excellent water separation characteristics
Fully inhibited against corrosion, when used in humid conditions
Dispenser size: 20 litres