Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Опасен продукт

Castrol 20 L Oil and for Compressors

Номер на артикул на RS: 463-3519Марка: Castrol№ по каталога на производителя: 2145 2800
Преглед на всички в Масла

Технически документи

Спецификации

Brand

Castrol

Package Size

20 L

Package Type

Can

Application

Compressors

Страна на произход

United Kingdom

Детайли за продукта

Castrol Aircol MR

A high refined premium quality compressor oil designed to meet the requirements of oil flooded rotary screw compressors operating continuously at air discharge temperature of up to 90°C

Improved oxidation and thermal stability along with minimum oxidative thickening
Maintains cleaniness of internal surfaces and oil separator elements throughout the life of the oil
Reduce risk of oil carry over due to air/oil separation properties at the seperator element
High anti-wear additives reduces wear and rotor 'shredding' properties
Low foaming and good air release avoid oil carry over and improve oil separation efficiency
Meets the anti-wear requirements of Atlas Copco and similar types of compressor design
Viscosity: 46 (ISO)
Dispenser size: 20 litres

Може да се интересувате от
Castrol aircol PD compressor oil,32ISO
P.O.A.Всеки (ex VAT)
Castrol 20 L Oil and for Industrial Machinery
€ 233,43Всеки (ex VAT)
Castrol aircol PD compressor oil,46ISO
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Castrol 20 L Oil and for Compressors

P.O.A.

Castrol 20 L Oil and for Compressors
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Castrol aircol PD compressor oil,32ISO
P.O.A.Всеки (ex VAT)
Castrol 20 L Oil and for Industrial Machinery
€ 233,43Всеки (ex VAT)
Castrol aircol PD compressor oil,46ISO
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Castrol

Package Size

20 L

Package Type

Can

Application

Compressors

Страна на произход

United Kingdom

Детайли за продукта

Castrol Aircol MR

A high refined premium quality compressor oil designed to meet the requirements of oil flooded rotary screw compressors operating continuously at air discharge temperature of up to 90°C

Improved oxidation and thermal stability along with minimum oxidative thickening
Maintains cleaniness of internal surfaces and oil separator elements throughout the life of the oil
Reduce risk of oil carry over due to air/oil separation properties at the seperator element
High anti-wear additives reduces wear and rotor 'shredding' properties
Low foaming and good air release avoid oil carry over and improve oil separation efficiency
Meets the anti-wear requirements of Atlas Copco and similar types of compressor design
Viscosity: 46 (ISO)
Dispenser size: 20 litres

Може да се интересувате от
Castrol aircol PD compressor oil,32ISO
P.O.A.Всеки (ex VAT)
Castrol 20 L Oil and for Industrial Machinery
€ 233,43Всеки (ex VAT)
Castrol aircol PD compressor oil,46ISO
P.O.A.Всеки (ex VAT)