Castle Sonus GA216L Class 2 Datalogging Sound Level Meter, 35dB to 140dB, 20kHz max

Номер на артикул на RS: 909-3745Марка: Castle№ по каталога на производителя: GA216L
brand-logo

Технически документи

Спецификации

Brand

Castle

Maximum Sound Level

140dB

Minimum Sound Level

35dB

Resolution

0.1 dB

Accuracy Class

IEC 61672-1:2002 Class 2

DOSE Measurement

Yes

Weighting

A, C, Z

Display Type

LCD

Battery Type

9V PP3

Fast/Slow Time Averaging

Both

Data Logging

Yes

Interface Type

USB

Maximum Frequency

20kHz

Maximum Operating Temperature

+50°C

Minimum Frequency

20 Hz

Minimum Operating Temperature

-10°C

Model Number p

Sonus GA216L Class 2

Страна на произход

United Kingdom

Детайли за продукта

Castle GA216L Sonus Class 2 Data-logging Sound Level Meter

Castle GA216L is fully compliant with European and International standards. It is designed for use by industrial safety officers, safety managers and engineers, for compliance with the Control of Noise at Work regulations 2005. GA216L will provide all the necessary sound measurement information for completing noise at work risk assessments.

Multiple file saving using on board Flash Memory
Dual channel measurements for Lp, Leq and Lmax
Simultaneous measurement of Lp, Leq, Lmax, Apeak or Cpeak or Zpeak, Lep,d, LAE, Dose, Dose / Hour, Pa2H, L10, L90 and L(user)
Channel independent Frequency weighting selection ’A’, ’C’ or ’Z’
Channel Independent Time weighting selection ’Slow’, ’Fast’ or ’Impulse’
Sound pressure (Lp) to 0.1dB resolution
Integrated equivalent level (Leq) measurement
Personal sound exposure level (Lep,d)
Single event sound exposure level (LAE)
Percentile levels (L10, L90 and a user selectable level)
Noise dose%, noise dose per hour%, pascal squared hours
Lmax - maximum Lp (rms) level
Apeak, Zpeak or Cpeak – maximum Frequency weighted peak level
Elapsed time (running time hrs, min, sec)
Interval period
Over Load and Under Range indication
Housed in tough, crack resistant ABS plastic

Supplied with

dBdataLITE PC software

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1 481,51

€ 1 481,51 Всеки (ex VAT)

Castle Sonus GA216L Class 2 Datalogging Sound Level Meter, 35dB to 140dB, 20kHz max

Calibration type

€ 1 481,51

€ 1 481,51 Всеки (ex VAT)

Castle Sonus GA216L Class 2 Datalogging Sound Level Meter, 35dB to 140dB, 20kHz max
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Castle

Maximum Sound Level

140dB

Minimum Sound Level

35dB

Resolution

0.1 dB

Accuracy Class

IEC 61672-1:2002 Class 2

DOSE Measurement

Yes

Weighting

A, C, Z

Display Type

LCD

Battery Type

9V PP3

Fast/Slow Time Averaging

Both

Data Logging

Yes

Interface Type

USB

Maximum Frequency

20kHz

Maximum Operating Temperature

+50°C

Minimum Frequency

20 Hz

Minimum Operating Temperature

-10°C

Model Number p

Sonus GA216L Class 2

Страна на произход

United Kingdom

Детайли за продукта

Castle GA216L Sonus Class 2 Data-logging Sound Level Meter

Castle GA216L is fully compliant with European and International standards. It is designed for use by industrial safety officers, safety managers and engineers, for compliance with the Control of Noise at Work regulations 2005. GA216L will provide all the necessary sound measurement information for completing noise at work risk assessments.

Multiple file saving using on board Flash Memory
Dual channel measurements for Lp, Leq and Lmax
Simultaneous measurement of Lp, Leq, Lmax, Apeak or Cpeak or Zpeak, Lep,d, LAE, Dose, Dose / Hour, Pa2H, L10, L90 and L(user)
Channel independent Frequency weighting selection ’A’, ’C’ or ’Z’
Channel Independent Time weighting selection ’Slow’, ’Fast’ or ’Impulse’
Sound pressure (Lp) to 0.1dB resolution
Integrated equivalent level (Leq) measurement
Personal sound exposure level (Lep,d)
Single event sound exposure level (LAE)
Percentile levels (L10, L90 and a user selectable level)
Noise dose%, noise dose per hour%, pascal squared hours
Lmax - maximum Lp (rms) level
Apeak, Zpeak or Cpeak – maximum Frequency weighted peak level
Elapsed time (running time hrs, min, sec)
Interval period
Over Load and Under Range indication
Housed in tough, crack resistant ABS plastic

Supplied with

dBdataLITE PC software

Може да се интересувате от