Castle Datalogging Sound Level Meter, 35dB to 140dB, 20kHz max with RS Calibration

Номер на артикул на RS: 921-3075Марка: Castle№ по каталога на производителя: 01GA216B
brand-logo

Технически документи

Спецификации

Brand

Castle

Maximum Sound Level

140dB

Minimum Sound Level

35dB

Resolution

0.1 dB

DOSE Measurement

Yes

Weighting

A, C

Display Type

LCD

Battery Type

Alkaline, PP3

Calibrated

RSCAL

Fast/Slow Time Averaging

Both

Data Logging

Yes

Maximum Frequency

20kHz

Minimum Frequency

1 Hz

Страна на произход

United Kingdom

Детайли за продукта

Castle GA216B Sonus Class 2 Sound Pressure Level Meter (non data logging version)

Castle GA216B is designed for general survey health & safety and engineering applications by industrial safety officers, occupational nurses, fire alarm installation & test engineers and industrial engineers. It gives clear results which meet the requirements of international standards. GA216B is a Sonus range entry-level Type 2 sound meter fully compliant with IEC 61672-1:2002. The difference between Type 1 and Type 2 is in the tolerance, for example: at reference frequency 1kHz, tolerance is ±1.1dB (Type 1) and ±1.4dB (Type 2); at 20Hz, tolerance is ±2.5dB (Class 1) and ±3.5dB (Class 2). Compliance with IEC 61672-1:2002 Class 2 and IEC 60651:1979 Type 2 is necessary for carrying out most noise assessment tasks in industry.

Sound Pressure (Lp) to 0.1 dB resolution
'A' and 'C' frequency weighting (toggle)
'Slow' and 'Fast' Time weighting (toggle)
Simultaneous measurement of Lp, Lmax, and Cpeak
Lmax - maximum Lp hold (rms)
Cpeak - maximum peak level
Elapsed time (running time hrs, min, sec)
Over Load and Under Range indication
Housed in tough, crack-resistant ABS plastic
Dimensions 60mm x 30mm (excluding pocket clip) x 135mm (210mm with microphone)
Weight 200g (without battery)

Standards

IEC 61672-1:2002 Class 2, IEC 60651: 1979 Type 2

Информацията за складовите наличности временно не е налична.

€ 766,44

€ 766,44 Всеки (ex VAT)

Castle Datalogging Sound Level Meter, 35dB to 140dB, 20kHz max with RS Calibration

Calibration type

€ 766,44

€ 766,44 Всеки (ex VAT)

Castle Datalogging Sound Level Meter, 35dB to 140dB, 20kHz max with RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Castle

Maximum Sound Level

140dB

Minimum Sound Level

35dB

Resolution

0.1 dB

DOSE Measurement

Yes

Weighting

A, C

Display Type

LCD

Battery Type

Alkaline, PP3

Calibrated

RSCAL

Fast/Slow Time Averaging

Both

Data Logging

Yes

Maximum Frequency

20kHz

Minimum Frequency

1 Hz

Страна на произход

United Kingdom

Детайли за продукта

Castle GA216B Sonus Class 2 Sound Pressure Level Meter (non data logging version)

Castle GA216B is designed for general survey health & safety and engineering applications by industrial safety officers, occupational nurses, fire alarm installation & test engineers and industrial engineers. It gives clear results which meet the requirements of international standards. GA216B is a Sonus range entry-level Type 2 sound meter fully compliant with IEC 61672-1:2002. The difference between Type 1 and Type 2 is in the tolerance, for example: at reference frequency 1kHz, tolerance is ±1.1dB (Type 1) and ±1.4dB (Type 2); at 20Hz, tolerance is ±2.5dB (Class 1) and ±3.5dB (Class 2). Compliance with IEC 61672-1:2002 Class 2 and IEC 60651:1979 Type 2 is necessary for carrying out most noise assessment tasks in industry.

Sound Pressure (Lp) to 0.1 dB resolution
'A' and 'C' frequency weighting (toggle)
'Slow' and 'Fast' Time weighting (toggle)
Simultaneous measurement of Lp, Lmax, and Cpeak
Lmax - maximum Lp hold (rms)
Cpeak - maximum peak level
Elapsed time (running time hrs, min, sec)
Over Load and Under Range indication
Housed in tough, crack-resistant ABS plastic
Dimensions 60mm x 30mm (excluding pocket clip) x 135mm (210mm with microphone)
Weight 200g (without battery)

Standards

IEC 61672-1:2002 Class 2, IEC 60651: 1979 Type 2