Castle Sonus GA116i Class 1 Sound Level Meter, 35dB to 140dB, 20kHz max with RS Calibration

Номер на артикул на RS: 908-5173Марка: Castle№ по каталога на производителя: 01GA116i
brand-logo

Технически документи

Спецификации

Brand

Castle

Maximum Sound Level

140dB

Minimum Sound Level

35dB

Resolution

0.1 dB

Accuracy Class

IEC 61672-1:2002 Class 1

DOSE Measurement

Yes

Weighting

A, C

Display Type

LCD

Battery Type

9V PP3

Calibrated

RSCAL

Fast/Slow Time Averaging

Both

Data Logging

No

Interface Type

USB

Maximum Frequency

20kHz

Maximum Operating Temperature

+50°C

Minimum Frequency

20 Hz

Minimum Operating Temperature

-10°C

Model Number p

Sonus GA116i Class 1

Страна на произход

United Kingdom

Детайли за продукта

Castle GA116i Sonus Class 1 Integrating Sound Level Meter

The GA116i is designed for industrial safety officers, safety managers and engineers, for compliance with the Control of Noise at Work regulations 2005. It is fully compliant with European and International standards. The GA116i will provide all necessary sound measurement information for completing noise at work risk assessments.

Simultaneous measurement of Lp, Leq, Lmax, Cpeak, Lep,d, LAE, Dose, Dose / Hour, Pa2H
'A' and 'C' frequency weighting (toggle)
'Slow' and 'Fast' Time constants (toggle)
Sound pressure (Lp) to 0.1dB resolution
Integrated equivalent level (Leq) measurement
Personal sound exposure level (Lep,d)
Single event sound exposure level (LAE)
Noise dose%, noise dose per hour%, pascal squared hours
Lmax - maximum Lp (rms) level
Cpeak - maximum C weighted peak level
Elapsed time (running time hrs, min, sec)
Over Load and Under Range indication
Housed in tough, crack-resistant ABS plastic

Standards

IEC 61672-1:2002 Class 1, IEC 60651: 1979 Type 1, IEC 60804: 2001 Type 1

Информацията за складовите наличности временно не е налична.

€ 1 441,07

€ 1 441,07 Всеки (ex VAT)

Castle Sonus GA116i Class 1 Sound Level Meter, 35dB to 140dB, 20kHz max with RS Calibration

Calibration type

€ 1 441,07

€ 1 441,07 Всеки (ex VAT)

Castle Sonus GA116i Class 1 Sound Level Meter, 35dB to 140dB, 20kHz max with RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Castle

Maximum Sound Level

140dB

Minimum Sound Level

35dB

Resolution

0.1 dB

Accuracy Class

IEC 61672-1:2002 Class 1

DOSE Measurement

Yes

Weighting

A, C

Display Type

LCD

Battery Type

9V PP3

Calibrated

RSCAL

Fast/Slow Time Averaging

Both

Data Logging

No

Interface Type

USB

Maximum Frequency

20kHz

Maximum Operating Temperature

+50°C

Minimum Frequency

20 Hz

Minimum Operating Temperature

-10°C

Model Number p

Sonus GA116i Class 1

Страна на произход

United Kingdom

Детайли за продукта

Castle GA116i Sonus Class 1 Integrating Sound Level Meter

The GA116i is designed for industrial safety officers, safety managers and engineers, for compliance with the Control of Noise at Work regulations 2005. It is fully compliant with European and International standards. The GA116i will provide all necessary sound measurement information for completing noise at work risk assessments.

Simultaneous measurement of Lp, Leq, Lmax, Cpeak, Lep,d, LAE, Dose, Dose / Hour, Pa2H
'A' and 'C' frequency weighting (toggle)
'Slow' and 'Fast' Time constants (toggle)
Sound pressure (Lp) to 0.1dB resolution
Integrated equivalent level (Leq) measurement
Personal sound exposure level (Lep,d)
Single event sound exposure level (LAE)
Noise dose%, noise dose per hour%, pascal squared hours
Lmax - maximum Lp (rms) level
Cpeak - maximum C weighted peak level
Elapsed time (running time hrs, min, sec)
Over Load and Under Range indication
Housed in tough, crack-resistant ABS plastic

Standards

IEC 61672-1:2002 Class 1, IEC 60651: 1979 Type 1, IEC 60804: 2001 Type 1