Castle Sonik GA242S Class 2 Datalogging Sound Level Meter, 25dB to 140dB, 8kHz max

Номер на артикул на RS: 204-1595Марка: Castle№ по каталога на производителя: 01GA242S
brand-logo

Технически документи

Спецификации

Brand

Castle

Maximum Sound Level

140dB

Minimum Sound Level

25dB

Resolution

0.1 dB

Accuracy Class

IEC 61672-1:2002 Class 2

DOSE Measurement

Yes

Weighting

A, C, Z

Display Type

TFT

Battery Type

1.5V AA

Fast/Slow Time Averaging

Both

Data Logging

Yes

Interface Type

USB

Maximum Frequency

8kHz

Maximum Operating Temperature

+50°C

Minimum Frequency

20 Hz

Model Number p

Sonik GA242S Class 2

Minimum Operating Temperature

-10°C

Страна на произход

United Kingdom

Информацията за складовите наличности временно не е налична.

€ 1 995,02

€ 1 995,02 Всеки (ex VAT)

Castle Sonik GA242S Class 2 Datalogging Sound Level Meter, 25dB to 140dB, 8kHz max

Calibration type

€ 1 995,02

€ 1 995,02 Всеки (ex VAT)

Castle Sonik GA242S Class 2 Datalogging Sound Level Meter, 25dB to 140dB, 8kHz max
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Castle

Maximum Sound Level

140dB

Minimum Sound Level

25dB

Resolution

0.1 dB

Accuracy Class

IEC 61672-1:2002 Class 2

DOSE Measurement

Yes

Weighting

A, C, Z

Display Type

TFT

Battery Type

1.5V AA

Fast/Slow Time Averaging

Both

Data Logging

Yes

Interface Type

USB

Maximum Frequency

8kHz

Maximum Operating Temperature

+50°C

Minimum Frequency

20 Hz

Model Number p

Sonik GA242S Class 2

Minimum Operating Temperature

-10°C

Страна на произход

United Kingdom