Casio MH-12 Battery & Solar Powered Desktop Calculator

Номер на артикул на RS: 122-1270Марка: Casio№ по каталога на производителя: MH-12-WE
brand-logo
Преглед на всички в Калкулатори

Технически документи

Спецификации

Brand

Casio

Type

Desktop

Display Lines

1

Characters/Digits Per Line

12

Model

MH-12

Power Source

Battery, Solar

Battery Included

Yes

Weight

125g

Battery Size

LR44

Height

27.6mm

Length

136.5mm

Colour

White

Width

127mm

Детайли за продукта

Casio MH-12-WE Mini Desktop Calulator

The Casio MH-112-WE mini desk top calculator featuring extra large 12-digit display and plastic keys

12-Digits EXTRA LARGE LC-Display
2 way Power
Plastic Keys
Key Rollover
EAN-Code (MH-12WE): 4971850091318

Functions:

3-Digit Comma Markers
Double Zero Key
4-Key Memory
Mark Up
Square Root
Percentage Calculation
Back Space Key
Key for changing plus/minus sign
Grand Total Memory

Информацията за складовите наличности временно не е налична.

€ 11,98

€ 11,98 Всеки (ex VAT)

Casio MH-12 Battery & Solar Powered Desktop Calculator

€ 11,98

€ 11,98 Всеки (ex VAT)

Casio MH-12 Battery & Solar Powered Desktop Calculator
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Casio

Type

Desktop

Display Lines

1

Characters/Digits Per Line

12

Model

MH-12

Power Source

Battery, Solar

Battery Included

Yes

Weight

125g

Battery Size

LR44

Height

27.6mm

Length

136.5mm

Colour

White

Width

127mm

Детайли за продукта

Casio MH-12-WE Mini Desktop Calulator

The Casio MH-112-WE mini desk top calculator featuring extra large 12-digit display and plastic keys

12-Digits EXTRA LARGE LC-Display
2 way Power
Plastic Keys
Key Rollover
EAN-Code (MH-12WE): 4971850091318

Functions:

3-Digit Comma Markers
Double Zero Key
4-Key Memory
Mark Up
Square Root
Percentage Calculation
Back Space Key
Key for changing plus/minus sign
Grand Total Memory