Технически документи
Спецификации
Brand
CasioType
Printing
Display Lines
1
Characters/Digits Per Line
12
Model
HR-8RCE
Power Source
Battery
Battery Included
Yes
Weight
271 (With Out Battery)g
Battery Size
AA
Height
4.2 (Roll Arm Foldede) cm, 8.2 (Roll Arm Unfolded) cm
Length
20.9 (Roll Arm Foldede) cm, 23.9 (Roll Arm Unfolded) cm
Colour
Black
Width
10.2 (Roll Arm Foldede) cm, 10.2 (Roll Arm Unfolded) cm
Страна на произход
China
€ 34,82
€ 34,82 Всеки (ex VAT)
1
€ 34,82
€ 34,82 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
CasioType
Printing
Display Lines
1
Characters/Digits Per Line
12
Model
HR-8RCE
Power Source
Battery
Battery Included
Yes
Weight
271 (With Out Battery)g
Battery Size
AA
Height
4.2 (Roll Arm Foldede) cm, 8.2 (Roll Arm Unfolded) cm
Length
20.9 (Roll Arm Foldede) cm, 23.9 (Roll Arm Unfolded) cm
Colour
Black
Width
10.2 (Roll Arm Foldede) cm, 10.2 (Roll Arm Unfolded) cm
Страна на произход
China
