Технически документи
Спецификации
Brand
Casella CelModel Number p
CEL-350/K1
Plug Type
Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin, Type I - Australian plug
Страна на произход
United Kingdom
Детайли за продукта
CEL350 dBadge Personal Noise Exposure Meters
No cables to damage or get in the way
Measures and logs all workplace noise parameters
Internal NiMH rechargeable battery, 32 hour battery life, fully charges in 90 minutes
Integrated display and visual exposure alarm
Unique automatic calibration ensures accurate data
Lockable keys and display to avoid tampering
Easy and comfortable to wear
Display shows measurement status and data for easy review
Fuel gauge display for memory and battery information to prevent data loss
1 minute values of average and peak noise levels stored to analyse daily exposure
Light weight meter for personal noise exposure measurements around the workplace. No external equipment is needed to operate the CEL-350 dBadge. It is simply operated by the 2 keys on the side of the instrument.
All necessary workplace noise parameters are measured and stored simultaneously, for later download to a PC, no set-ups are required and no risk of measuring the wrong parameters. Battery life and memory capacity are sufficient to perform many consecutive shift measurements without charging or downloading.
A crocodile clip & pin mounting option are supplied in the kit, making the CEL-350 dBadge very easy to fit to the shoulder of the employee and comfortable to wear.
The dB35 software (provided) automatically colour codes results for exceeded noise action levels and gives graphical display and analysis of noise time history, as well as automatically generating noise exposure reports.
Instrument Kits
CEL-350/K1 dBadge Measurement Kit with 1x CEL-350 and 3-way charger
CEL-350/K2 dBadge Measurement Kit with 2x CEL-350 and 3-way charger
Kits supplied with:
CEL-350 dBadge(s), CEL-110/2 Acoustic Calibrator, CEL-6355 kit case, CMC39 download cable, CEL-6357 dB35 software, CEL-6352 crocodile clip mounting kit, CEL-6351 pin mounting kit, CEL-6350 3-way charger and 1x CEL-6358 3-way charger extension unit on CEL-350/K10, HK111 screwdriver for changing mounting clips. All kits include calibration certificates produced and dated at the time of manufacture for the dBadge(s) and CEL-110 Acoustic Calibrator
Additional CEL-350 dBadge meter supplied with:
CEL-6352 crocodile clip mounting kit, CEL-6351 pin mounting kit
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Casella CelModel Number p
CEL-350/K1
Plug Type
Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin, Type I - Australian plug
Страна на произход
United Kingdom
Детайли за продукта
CEL350 dBadge Personal Noise Exposure Meters
No cables to damage or get in the way
Measures and logs all workplace noise parameters
Internal NiMH rechargeable battery, 32 hour battery life, fully charges in 90 minutes
Integrated display and visual exposure alarm
Unique automatic calibration ensures accurate data
Lockable keys and display to avoid tampering
Easy and comfortable to wear
Display shows measurement status and data for easy review
Fuel gauge display for memory and battery information to prevent data loss
1 minute values of average and peak noise levels stored to analyse daily exposure
Light weight meter for personal noise exposure measurements around the workplace. No external equipment is needed to operate the CEL-350 dBadge. It is simply operated by the 2 keys on the side of the instrument.
All necessary workplace noise parameters are measured and stored simultaneously, for later download to a PC, no set-ups are required and no risk of measuring the wrong parameters. Battery life and memory capacity are sufficient to perform many consecutive shift measurements without charging or downloading.
A crocodile clip & pin mounting option are supplied in the kit, making the CEL-350 dBadge very easy to fit to the shoulder of the employee and comfortable to wear.
The dB35 software (provided) automatically colour codes results for exceeded noise action levels and gives graphical display and analysis of noise time history, as well as automatically generating noise exposure reports.
Instrument Kits
CEL-350/K1 dBadge Measurement Kit with 1x CEL-350 and 3-way charger
CEL-350/K2 dBadge Measurement Kit with 2x CEL-350 and 3-way charger
Kits supplied with:
CEL-350 dBadge(s), CEL-110/2 Acoustic Calibrator, CEL-6355 kit case, CMC39 download cable, CEL-6357 dB35 software, CEL-6352 crocodile clip mounting kit, CEL-6351 pin mounting kit, CEL-6350 3-way charger and 1x CEL-6358 3-way charger extension unit on CEL-350/K10, HK111 screwdriver for changing mounting clips. All kits include calibration certificates produced and dated at the time of manufacture for the dBadge(s) and CEL-110 Acoustic Calibrator
Additional CEL-350 dBadge meter supplied with:
CEL-6352 crocodile clip mounting kit, CEL-6351 pin mounting kit