Технически документи
Спецификации
Brand
Casella CelMaximum Sound Level
130dB
Minimum Sound Level
30dB
Accuracy Class
ANSI S1.4:1983 Type 2, IEC 60651:1979 Type 2, IEC 61672-1:2002 Class 2
Weighting
A, C
Display Type
LCD
Battery Type
AA
Calibrated
RSCAL
Data Logging
No
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Model Number p
CEL-240/K1
Страна на произход
United Kingdom
€ 1 403,32
€ 1 403,32 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 1 403,32
€ 1 403,32 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Casella CelMaximum Sound Level
130dB
Minimum Sound Level
30dB
Accuracy Class
ANSI S1.4:1983 Type 2, IEC 60651:1979 Type 2, IEC 61672-1:2002 Class 2
Weighting
A, C
Display Type
LCD
Battery Type
AA
Calibrated
RSCAL
Data Logging
No
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Model Number p
CEL-240/K1
Страна на произход
United Kingdom