Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Carroll & Meynell 1 Phase 1350VA Autotransformer, 3 Output, 240V

Номер на артикул на RS: 122-6784Марка: Carroll & Meynell№ по каталога на производителя: MVTC-UK5A
brand-logo
Преглед на всички в Вариак

Технически документи

Спецификации

Primary Voltage Rating

240V

Power Rating

1350VA

Mounting Type

Free Standing

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

3

Termination Type

Wire Termination

Weight

16.5kg

Dimensions

230 x 200 x 365mm

Length

230mm

Minimum Operating Frequency

50Hz

Construction

Enclosed

Maximum Operating Frequency

60Hz

Страна на произход

United Kingdom

Детайли за продукта

Carroll & Meynell MVTC Carryvolt Transformers

Carroll & Meynell Carryvolt autotransformer is an ideal piece of portable test equipment for varying supply voltage. These carryvolt transformers have three optional output sockets to connect to the items being tested, they also incorporate meters for general indication.
The carryvolt internally contains a round carbon brush for smoother operation and a long life.

Features

Output sockets and test sockets
Output Voltmeter and Ammeter
Power on indicator
Low current density in round carbon brush. Low Magnetising Current
Rugged Construction. Negligible Maintenance and trouble free long life
Thermal magnetic circuit breaker on/off switch for overcurrent protection
High Efficiency. No Waveform Distortion. Excellent Regulation.

Variable Auto Transformers

Може да се интересувате от
RS PRO 1 Phase 720VA Variac, 240V ac, 3A
€ 858,64Всеки (ex VAT)
RS PRO 1 Phase 1.2kVA Variac, 240V ac, 5A
€ 943,98Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2 278,61

€ 2 278,61 Всеки (ex VAT)

Carroll & Meynell 1 Phase 1350VA Autotransformer, 3 Output, 240V

€ 2 278,61

€ 2 278,61 Всеки (ex VAT)

Carroll & Meynell 1 Phase 1350VA Autotransformer, 3 Output, 240V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 1 Phase 720VA Variac, 240V ac, 3A
€ 858,64Всеки (ex VAT)
RS PRO 1 Phase 1.2kVA Variac, 240V ac, 5A
€ 943,98Всеки (ex VAT)

Технически документи

Спецификации

Primary Voltage Rating

240V

Power Rating

1350VA

Mounting Type

Free Standing

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

3

Termination Type

Wire Termination

Weight

16.5kg

Dimensions

230 x 200 x 365mm

Length

230mm

Minimum Operating Frequency

50Hz

Construction

Enclosed

Maximum Operating Frequency

60Hz

Страна на произход

United Kingdom

Детайли за продукта

Carroll & Meynell MVTC Carryvolt Transformers

Carroll & Meynell Carryvolt autotransformer is an ideal piece of portable test equipment for varying supply voltage. These carryvolt transformers have three optional output sockets to connect to the items being tested, they also incorporate meters for general indication.
The carryvolt internally contains a round carbon brush for smoother operation and a long life.

Features

Output sockets and test sockets
Output Voltmeter and Ammeter
Power on indicator
Low current density in round carbon brush. Low Magnetising Current
Rugged Construction. Negligible Maintenance and trouble free long life
Thermal magnetic circuit breaker on/off switch for overcurrent protection
High Efficiency. No Waveform Distortion. Excellent Regulation.

Variable Auto Transformers

Може да се интересувате от
RS PRO 1 Phase 720VA Variac, 240V ac, 3A
€ 858,64Всеки (ex VAT)
RS PRO 1 Phase 1.2kVA Variac, 240V ac, 5A
€ 943,98Всеки (ex VAT)