Carroll & Meynell 1 Phase 3.3kVA Variac, 1 Output, 240V

Номер на артикул на RS: 117-6023Марка: Carroll & Meynell№ по каталога на производителя: MVT3.3k/12A-1E
brand-logo
Преглед на всички в Вариак

Технически документи

Спецификации

Primary Voltage Rating

240V

Power Rating

3.3kVA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Weight

20kg

Dimensions

315 x 250 x 280mm

Length

315mm

Maximum Operating Frequency

60Hz

Construction

Enclosed

Minimum Operating Frequency

50Hz

Страна на произход

United Kingdom

Детайли за продукта

Carroll & Meynell MVT Enclosed Transformer

Carroll & Meynell variable autotransformers have variable voltages and are ideal for controlling AC voltages. The rotating arm with a carbon brush changes the output voltage.
These variacs feature round carbon brushes, riding any imperfections, offering a smoother operation. The round carbon brushes last the lifetime of the unit and are more robust than standard rectangular brushes, which are susceptible to breakages. These variacs have high efficiency and excellent regulation with no waveform distortion.
This transformer includes new enclosures and an integral switch and a carry handle which allows the variac to stand upright or on its back. The side box which can be removed also incorporates the M6 terminals studs for connection of the output cable, or the connection you require.

Features

A round carbon brush offers low current density
Low magnetising current
Robust construction
Low operating torque
Smooth output and linear output
Centre tap in winding for buck–boost applications
input lead with 13A UK plug

Variable Auto Transformers

Може да се интересувате от
RS PRO 1 Phase 2.4kVA Variac, 1 Output, 240V, 10A
€ 615,61Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1 305,99

€ 1 305,99 Всеки (ex VAT)

Carroll & Meynell 1 Phase 3.3kVA Variac, 1 Output, 240V

€ 1 305,99

€ 1 305,99 Всеки (ex VAT)

Carroll & Meynell 1 Phase 3.3kVA Variac, 1 Output, 240V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 1 Phase 2.4kVA Variac, 1 Output, 240V, 10A
€ 615,61Всеки (ex VAT)

Технически документи

Спецификации

Primary Voltage Rating

240V

Power Rating

3.3kVA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Weight

20kg

Dimensions

315 x 250 x 280mm

Length

315mm

Maximum Operating Frequency

60Hz

Construction

Enclosed

Minimum Operating Frequency

50Hz

Страна на произход

United Kingdom

Детайли за продукта

Carroll & Meynell MVT Enclosed Transformer

Carroll & Meynell variable autotransformers have variable voltages and are ideal for controlling AC voltages. The rotating arm with a carbon brush changes the output voltage.
These variacs feature round carbon brushes, riding any imperfections, offering a smoother operation. The round carbon brushes last the lifetime of the unit and are more robust than standard rectangular brushes, which are susceptible to breakages. These variacs have high efficiency and excellent regulation with no waveform distortion.
This transformer includes new enclosures and an integral switch and a carry handle which allows the variac to stand upright or on its back. The side box which can be removed also incorporates the M6 terminals studs for connection of the output cable, or the connection you require.

Features

A round carbon brush offers low current density
Low magnetising current
Robust construction
Low operating torque
Smooth output and linear output
Centre tap in winding for buck–boost applications
input lead with 13A UK plug

Variable Auto Transformers

Може да се интересувате от
RS PRO 1 Phase 2.4kVA Variac, 1 Output, 240V, 10A
€ 615,61Всеки (ex VAT)